LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON MSMA1206R0070FCM product image
Images for reference only

EATON MSMA1206R0070FCMRoHS

Manufacturer
MPN
MSMA1206R0070FCM
LCSC Part #
C6231665
Packaging
1206
Customer #
Key Attributes
RES 7mΩ ±1% 1W 1206
Datasheetpdf iconEATON MSMA1206R0070FCM
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2116$ 1.06
50+$ 0.2073$ 10.37
150+$ 0.2045$ 30.68
500+$ 0.2017$ 100.85
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEATON
Packaging1206
Power(Watts)1W
Resistance7mΩ
Operating Temperature-55℃~+170℃
Type-
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Low sensing resistance
  • Package sizes from 0603 (1608 metric) to 2512 (6432 metric)
  • High power dissipation
  • AEC-Q200 compliant
  • Moisture Sensitivity Level (MSL): 1

Applications

AI Translation
  • Switching Mode Power Supply (SMPS)
  • Voltage Regulation Modules
  • Power Management
  • Stepper Motor Drivers