MEAN WELL SMU01N-15
| Manufacturer | MEAN WELLAsian Brands |
| MPN | SMU01N-15 |
| LCSC Part # | C6229715 |
| Packaging | SIP,11.6x6.1mm |
| Customer # | |
| Key Attributes | SIP,11.6x6.1mm DC DC Converters RoHS |
| Datasheet | MEAN WELL SMU01N-15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | SIP,11.6x6.1mm | |
| conversion type | DC-DC | |
| Power | 1W | |
| efficiency | 77% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 67mA | |
| input voltage | 21.6~26.4V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | SIP,11.6x6.1mm | |
| conversion type | DC-DC | |
| Power | 1W | |
| efficiency | 77% |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 67mA | |
| input voltage | 21.6~26.4V | |
| Output count | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1500VDC I/O isolation
- 300VDC I/O isolation (optional)
- Operating temperature range of -40~+85°C without derating
- Internal SMD technology
- Built-in EMI filter
- Cooling by free air convection
- Non-conductive plastic case
- SIP package
- Industry standard pinout 100% burn-in test
- Low cost / High reliability
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.773 | $ 3.77 |
Standard Packaging8820/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | SIP,11.6x6.1mm | |
| conversion type | DC-DC | |
| Power | 1W | |
| efficiency | 77% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 67mA | |
| input voltage | 21.6~26.4V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | SIP,11.6x6.1mm | |
| conversion type | DC-DC | |
| Power | 1W | |
| efficiency | 77% |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 67mA | |
| input voltage | 21.6~26.4V | |
| Output count | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1500VDC I/O isolation
- 300VDC I/O isolation (optional)
- Operating temperature range of -40~+85°C without derating
- Internal SMD technology
- Built-in EMI filter
- Cooling by free air convection
- Non-conductive plastic case
- SIP package
- Industry standard pinout 100% burn-in test
- Low cost / High reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

