ROHM SML-810TBT86
| Manufacturer | |
| Mfr. Part # | SML-810TBT86 |
| LCSC Part # | C6229216 |
| Package | SMD |
| Customer # | |
| Description | 30mA 32V 800nm 500nA SMD Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | ROHM | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2029 | $ 0.20 |
200+ | $ 0.081 | $ 16.20 |
500+ | $ 0.0783 | $ 39.15 |
1,000+ | $ 0.077 | $ 77.00 |
Standard Packaging 3000/Full
Reel | ||