LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP HV9910CSG-G product image
  • HV9910CSG-G thumbnail 1
  • HV9910CSG-G thumbnail 2
  • HV9910CSG-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP HV9910CSG-GRoHS

Manufacturer
MPN
HV9910CSG-G
LCSC Part #
C622912
Packaging
ESOP-8
Customer #
Key Attributes
20kHz~120kHz Buck 1 DC-DC 15V~450V ESOP-8 LED Drivers ICs RoHS
Datasheetpdf iconMICROCHIP HV9910CSG-G
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6618$ 1.66
10+$ 1.3802$ 13.80
30+$ 1.2256$ 36.77
100+$ 1.0514$ 105.14
500+$ 0.9733$ 486.65
1,000+$ 0.9391$ 939.10
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerMICROCHIP
PackagingESOP-8
Output Voltage-
FeaturesOver-Temperature Protection (OTP)
Frequency - Switching20kHz~120kHz
Switch Tube (Built-In/External)External
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
TopologyBuck
Number of Channels1
TypeDC-DC
Output Current-
Constant Current Accuracy-
Voltage - Input(DC)15V~450V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3300
Sales UnitPiece

Introduction

AI Translation

HV9910C is an open-loop, current-mode control, LED driver IC. This IC can be programmed to operate in either a constant frequency or constant off-time mode. It includes a 15 - 450V linear regulator which allows it to work with a wide range of input voltages without the need for an external low voltage supply. HV9910C includes a TTL-compatible, PWM-dimming input that can accept an external control signal with a duty ratio of 0 - 100% and a frequency of up to a few kilohertz. It also includes a 0 - 250 mV linear-dimming input which can be used for linear dimming of the LED current. Unlike the HV9910B, the HV9910C is equipped with built-in thermal-shutdown protection.

HV9910C is ideally suited for buck LED drivers. Since the HV9910C operates in open-loop current mode control, the controller achieves good output current regulation without the need for any loop compensation. Also, being an open-loop controller, PWM-dimming response is limited only by the rate of rise of the inductor current, enabling a very fast rise and fall times of the LED current. HV9910C requires only three external components (apart from the power stage) to produce a controlled LED current. This makes HV9910C an ideal solution for low-cost LED drivers.

Features

AI Translation
  • Switch Mode Controller for Single Switch LED Drivers
  • Enhanced Drop-In Replacement to the HV9910B
  • Open Loop Peak Current Controller
  • Internal 15 to 450V Linear Regulator
  • Constant Frequency or Constant Off-Time Operation
  • Linear and PWM Dimming Capability
  • Requires Few External Components for Operation
  • Over-Temperature Protection

Applications

AI Translation
  • DC/DC or AC/DC LED Driver Applications
  • RGB Back-Lighting LED Driver
  • Back Lighting of Flat Panel Displays
  • General Purpose Constant Current Source
  • Signage and Decorative LED Lighting
  • Chargers