MICROCHIP HV830LG-G
| Manufacturer | |
| Mfr. Part # | HV830LG-G |
| LCSC Part # | C622899 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | High Voltage EL Lamp Driver IC |
| Description | 200V 65kHz EL Lamp Driver SOIC-8 Lighting, Ballast Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
In-Stock:
7
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.8793 | $ 3.88 |
10+ | $ 3.7891 | $ 37.89 |
30+ | $ 3.73 | $ 111.90 |
100+ | $ 3.6709 | $ 367.09 |
Standard Packaging 3300/Full
Reel | ||
Better price for more quantity?
$