LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics MLR564K100 product image
Images for reference only

NTE Electronics MLR564K100

Manufacturer
MPN
MLR564K100
LCSC Part #
C6227514
Packaging
-
Customer #
Key Attributes
±10% 250V 560nF -55℃~+85℃ Polyester Thin Film Capacitors
DatasheetNTE Electronics MLR564K100
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2775$ 2.28
200+$ 0.9092$ 181.84
500+$ 0.8789$ 439.45
1,000+$ 0.8638$ 863.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerNTE Electronics
Packaging-
Tolerance±10%
Voltage Rating250V
Capacitance560nF
Operating Temperature-55℃~+85℃
Dielectric MaterialPolyester

Introduction

AI Translation

The MLR series are radial-lead, non-inductive, non-polarized polyester film (polyester) capacitors, impregnated with a hard epoxy coating material that provides excellent moisture protection. These devices are suitable for general-purpose DC applications.

Features

AI Translation
  • Capacitance range: 0.001μF to 5.6μF
  • Voltage range: 50V to 630V DC (35V to 250V AC)
  • Tolerance: ±10%
  • Withstanding voltage: 175%
  • Insulation resistance:
    • 50V and 100V: min. 30,000MΩ for 0.001μF - 1μF; min. 10,000MΩ for 0.12μF - 2.2μF
    • 250V: min. 10,000MΩ for 0.01μF - 5.6μF
    • 400V: min. 10,000MΩ for 0.0047μF - 4.0μF
    • 630V: min. 100,000MΩ for 0.001μF - 0.008μF; min. 10,000MΩ for 0.01μF - 3.0μF
  • Life test: 1000 hours at 150% rated voltage, +85°C (+185°F)