LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse DP7115G-R100 product image
Images for reference only

Bel Fuse DP7115G-R100

Manufacturer
MPN
DP7115G-R100
LCSC Part #
C6225557
Packaging
-
Customer #
Key Attributes
700mV~5.5V 8V~14V DC DC Converters RoHS
DatasheetBel Fuse DP7115G-R100
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 77.5863$ 77.59
200+$ 30.9576$ 6191.52
500+$ 29.9241$ 14962.05
1,000+$ 29.412$ 29412.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerBel Fuse
Packaging-
Output Voltage700mV~5.5V
Ripple Noise10mVp-p;20mVp-p;40mVp-p;18mVp-p;35mVp-p;50mVp-p
Operating Temperature-40℃~+85℃
Type-
Quiescent Supply Current-
Voltage - Supply8V~14V
Capacitive Load(Max)-
Number of Outputs1
Iout15A
Height14mm
Frequency - Switching500kHz;1MHz
Isolation Voltage(Vrms)-
Output Power-
FeaturesDigital control architecture;Dynamic voltage scaling;Power-on timing control;Programmable soft start;Over Current Protection;Overvoltage protection;Under Voltage Protection;Over-temperature protection;Remote sampling compensation
Conversion Efficiency-
Length32mm
Width8mm

Introduction

AI Translation

Bel Power Solutions DP7115G is an intelligent, fully programmable step-down point-of-load DC-DC converter integrating digital power conversion and intelligent power management. It works with the DM7300 Series Digital Power Managers (DPM) which provides for synchronizing all system Power-On-Load regulators, for an elegant, flexible, low noise power system solution. All key parameters, sequencing, tracking, fault protection, and compensation parameters of the DP7115G are programmable via Bel Power Solutions I2C based GUI. All settings can be changed by a user at any time during product development and service. Once programmed, the DPM remembers all settings and configures the DP7115G through a self-clocking single wire communication bus. FLASH memory in the DPM allows changes to be made without the need to solder or rewire the regulator.

Features

AI Translation
  • Input voltage range: 8 V–14 V
  • Output voltage range: 0.7 V–5.5 V at 0 – 15 A
  • Programmable dynamic output voltage positioning for better load transient response
  • Choice of 500 KHz switching for highest efficiency or 1MHz for lowest ripple noise
  • Flexible Fault Response features
  • Multiple turn-on/off slew rates and delays
  • Digital Filter Compensation
  • Synchronous operation with other supplies
  • Real time performance monitoring
  • GUI based configuration for short development time
  • Small footprint
  • Vertical format SMT package: 8×32×14 mm
  • Approved to the latest edition and amendment of ITE Safety standards, UL/CSA 60950-1 and IEC 60950-1