DIODES DMTH4M70SPGWQ-13
| Manufacturer | |
| MPN | DMTH4M70SPGWQ-13 |
| LCSC Part # | C6225476 |
| Packaging | PowerDI8080-5 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 460A PowerDI8080-5 |
| Datasheet | DIODES DMTH4M70SPGWQ-13 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI8080-5 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 460A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 5.6W;428W | |
| Reverse Transfer Capacitance (Crss@Vds) | 116pF | |
| RDS(on) | 0.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 10.053nF | |
| Gate Charge(Qg) | 117.1nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI8080-5 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 460A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5.6W;428W | |
| Reverse Transfer Capacitance (Crss@Vds) | 116pF | |
| RDS(on) | 0.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 10.053nF | |
| Gate Charge(Qg) | 117.1nC@10V |
Introduction
This MOSFET is designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP, and is ideal for use in engine management systems, body control electronics, and DC - DC converters. The DMTH4M70SPGWQ is suitable for automotive applications requiring specific change control; this part is AEC - Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities.
Features
- Rated to +175°C – Ideal for High Ambient Temperature Environments
- 100% Unclamped Inductive Switching (UIS) Test in Production— Ensures More Reliable and Robust End Application
- High Conversion Efficiency
- Low RDS(ON)—Minimizes Power Losses
- Wettable Flank for Improved Optical Inspection
- Fast Switching Speed
- Low Input Capacitance
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Engine management systems
- Body control electronics
- DC - DC converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.451 | $ 8.45 |
| 10+ | $ 8.2667 | $ 82.67 |
| 30+ | $ 8.1443 | $ 244.33 |
| 100+ | $ 8.0219 | $ 802.19 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI8080-5 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 460A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 5.6W;428W | |
| Reverse Transfer Capacitance (Crss@Vds) | 116pF | |
| RDS(on) | 0.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 10.053nF | |
| Gate Charge(Qg) | 117.1nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI8080-5 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 460A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5.6W;428W | |
| Reverse Transfer Capacitance (Crss@Vds) | 116pF | |
| RDS(on) | 0.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 10.053nF | |
| Gate Charge(Qg) | 117.1nC@10V |
Introduction
This MOSFET is designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP, and is ideal for use in engine management systems, body control electronics, and DC - DC converters. The DMTH4M70SPGWQ is suitable for automotive applications requiring specific change control; this part is AEC - Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities.
Features
- Rated to +175°C – Ideal for High Ambient Temperature Environments
- 100% Unclamped Inductive Switching (UIS) Test in Production— Ensures More Reliable and Robust End Application
- High Conversion Efficiency
- Low RDS(ON)—Minimizes Power Losses
- Wettable Flank for Improved Optical Inspection
- Fast Switching Speed
- Low Input Capacitance
- Lead - Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- Engine management systems
- Body control electronics
- DC - DC converters
C6225476 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

