MICROCHIP MIC94067YML-TR
| Manufacturer | |
| MPN | MIC94067YML-TR |
| LCSC Part # | C622534 |
| Packaging | VDFN-8 |
| Customer # | |
| Key Attributes | Dual High Side Power Switches |
| Datasheet | MICROCHIP MIC94067YML-TR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | VDFN-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output discharge function;Soft-start | |
| number of channels | 2 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 1.7V~5.5V | |
| RDS(on) | 115mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | VDFN-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output discharge function;Soft-start | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 1.7V~5.5V | |
| RDS(on) | 115mΩ | |
| Type | High Side Switch |
Introduction
The MIC94066-69 are dual high-side load switches designed for operation between 1.7V to 5.5V. The devices contain a pair of low on-resistance, 115mΩ(max) P-channel MOSFETs that support over 2A of continuous current. The MIC94067 and MIC94069 feature an active load discharge circuit which insures capacitive loads retain no charge when the main switch is in an OFF state. An active pull-down on the enable input keeps MIC94066-69 in a default OFF state until the EN pin is pulled to a high level. The built-in level shift circuitry allows for a logic signal that may be different from the supply voltage to switch the high-side Pchannel MOSFET on or off. MIC94066-67 feature rapid turn on while MIC94068- 69 provide a slew rate controlled Soft-Start turn-on of 800μs (typical) to prevent in-rush current from glitching supply rails. MIC94066-69’s voltage range makes them suitable for 1-cell Lithium ion and 2- to 3-cell NiMH/NiCad/Alkaline powered systems, as well as all 5V applications. Their low operating current of 2μA and low shutdown current of <1μA maximize battery life.
Features
- 1.7V to 5.5V input voltage range
- 2A continuous operating current
- 85mΩ (typ) RON
- Built-in level shift for control logic; can be operated by 1.5V logic.
- Low 2μA quiescent current
- Soft-Start: MIC94068-69
- Micro-power shutdown <1μA
- Load discharge circuit: MIC94067, MIC94069
- Space saving 2mm×2mm MLF
Applications
- Load switch in portable applications:
- Cellular phones
- PDAs
- MP3 players
- Digital Cameras
- Portable instrumentation
- Battery switch-over circuits
- Level translators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0994 | $ 2.10 |
| 10+ | $ 2.0525 | $ 20.53 |
| 30+ | $ 2.0206 | $ 60.62 |
| 100+ | $ 1.9904 | $ 199.04 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | VDFN-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output discharge function;Soft-start | |
| number of channels | 2 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 1.7V~5.5V | |
| RDS(on) | 115mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | VDFN-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output discharge function;Soft-start | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 1.7V~5.5V | |
| RDS(on) | 115mΩ | |
| Type | High Side Switch |
Introduction
The MIC94066-69 are dual high-side load switches designed for operation between 1.7V to 5.5V. The devices contain a pair of low on-resistance, 115mΩ(max) P-channel MOSFETs that support over 2A of continuous current. The MIC94067 and MIC94069 feature an active load discharge circuit which insures capacitive loads retain no charge when the main switch is in an OFF state. An active pull-down on the enable input keeps MIC94066-69 in a default OFF state until the EN pin is pulled to a high level. The built-in level shift circuitry allows for a logic signal that may be different from the supply voltage to switch the high-side Pchannel MOSFET on or off. MIC94066-67 feature rapid turn on while MIC94068- 69 provide a slew rate controlled Soft-Start turn-on of 800μs (typical) to prevent in-rush current from glitching supply rails. MIC94066-69’s voltage range makes them suitable for 1-cell Lithium ion and 2- to 3-cell NiMH/NiCad/Alkaline powered systems, as well as all 5V applications. Their low operating current of 2μA and low shutdown current of <1μA maximize battery life.
Features
- 1.7V to 5.5V input voltage range
- 2A continuous operating current
- 85mΩ (typ) RON
- Built-in level shift for control logic; can be operated by 1.5V logic.
- Low 2μA quiescent current
- Soft-Start: MIC94068-69
- Micro-power shutdown <1μA
- Load discharge circuit: MIC94067, MIC94069
- Space saving 2mm×2mm MLF
Applications
- Load switch in portable applications:
- Cellular phones
- PDAs
- MP3 players
- Digital Cameras
- Portable instrumentation
- Battery switch-over circuits
- Level translators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MIC94069YML-TR | MICROCHIP | MLF-8 | 20 | $0.5639 $2.3494 | ||
| MIC94066YML-TR | MICROCHIP | VDFN-8 | 0 | $ 0.4631 | ||
| MIC94068YML-TR | MICROCHIP | MLF-8 | 0 | $ 3.9196 |



