LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC94060YMT-TR product image
  • MIC94060YMT-TR thumbnail 1
  • MIC94060YMT-TR thumbnail 2
  • MIC94060YMT-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MIC94060YMT-TRRoHS

Manufacturer
MPN
MIC94060YMT-TR
LCSC Part #
C622528
Packaging
UDFN-4-EP(1.2x1.6)
Customer #
Key Attributes
2A UDFN-4-EP(1.2x1.6) Power Distribution Switches, Load Drivers RoHS
Datasheetpdf iconMICROCHIP MIC94060YMT-TR
In-Stock: 465
465 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1165$ 1.12
10+$ 0.918$ 9.18
30+$ 0.8106$ 24.32
100+$ 0.6869$ 68.69
500+$ 0.6315$ 315.75
1,000+$ 0.6071$ 607.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerMICROCHIP
PackagingUDFN-4-EP(1.2x1.6)
Operating Temperature-40℃~+85℃
Output Current2A
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The MIC94060, MIC94061, MIC94062, and MIC94063 are high-side load switches designed for operation between 1.7V to 5.5V. The devices contain a low on-resistance P-channel MOSFET that supports over 2A of continuous current. The MIC94061 and MIC94063 feature an active load discharge circuit which ensures capacitive loads retain no charge when the main switch is in an OFF state. MIC94060 - 61 feature rapid turn-on while MIC94062 - 63 provide a slew-rate controlled soft-start turn-on of 800 μs (typical) to prevent in-rush current from glitching supply rails. An active pull-down on the enable input keeps MIC94060 - 63 in a default OFF state until the EN pin is pulled to a high level. Built-in level shift circuitry allows low voltage logic signals to switch higher supply voltages, or vice versa; high level logic signals can control low level voltages. MIC94060 - 63’s operating voltage range makes them suitable for 1-cell Lithium ion and 2 - to 3-cell NiMH/NiCad/Alkaline powered systems, as well as all 5V applications. Their low operating current of 2 μA and low shutdown current of < 1 μA maximize battery life.

Features

AI Translation
  • 1.7V to 5.5V Input Voltage Range
  • 2A Continuous Operating Current
  • 77 mΩ (typ.) RDS(ON)
  • Built-In Level Shift for Control Logic; Can be Operated by 1.5V Logic
  • Low 2 μA Quiescent Current
  • Soft-Start: MIC94062, MIC94063
  • Micropower Shutdown < 1 μA
  • Load Discharge Circuit: MIC94061, MIC94063
  • Space Saving 1.2 mm×1.6 mm UDFN Package

Applications

AI Translation
  • Load Switch in Portable Applications - Cellular Phones - PDAs - MP3 Players Digital Cameras - Portable Instrumentation
  • Battery Switch-Over Circuits
  • Level Translator