MICROCHIP MIC826RYMT-TR
| Manufacturer | |
| Mfr. Part # | MIC826RYMT-TR |
| LCSC Part # | C622515 |
| Package | TDFN-6-EP(1.6x1.6) |
| Customer # | |
| Key Attributes | Voltage Supervisor with Watchdog Timer, Manual Reset, and Dual Outputs |
| Description | 200ms -40℃~+125℃@(Tj) Active Low 1 TDFN-6-EP(1.6x1.6) Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Package | TDFN-6-EP(1.6x1.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
70 
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4562 | $ 0.46 |
10+ | $ 0.4438 | $ 4.44 |
30+ | $ 0.4361 | $ 13.08 |
100+ | $ 0.4284 | $ 42.84 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$