LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

MICROCHIP MIC7401YFL-TR

Hersteller
Herst.-Teilenr.
MIC7401YFL-TR
LCSC-Nr.
C622510
Verp.
QFN-36-EP(4.5x4.5)
Kundennummer
Hauptmerkm.
2MHz Adjustable QFN-36-EP(4.5x4.5) Voltage Regulators - DC DC Switching Regulators RoHS
DatenblattMICROCHIP MIC7401YFL-TR
RoHS-Konformität2 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
HerstellerMICROCHIP
Verp.QFN-36-EP(4.5x4.5)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching2MHz
Number of Outputs6
FunctionBoost;Step-down type
FeaturesAdjustable current limiting;Output discharge;Load disconnect;Light load efficient mode;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck;Boost
Operating Voltage2.4V~5.5V
Switch tube (built-in/external)Built-in
Output Current200mA;3A

Beschreibung

KI-Übersetzung

The MIC7401 is a powerful, highly-integrated, configurable, power-management IC (PMIC) featuring five synchronous buck regulators, one boost regulator, and high-speed I²C interface with an internal EEPROM. The device offers two distinct modes of operation, Standby mode and Normal mode, intended to provide an energy optimized solution suitable for portable hand-held and infotainment applications. In Normal mode, the programmable switching converters can be configured to support a variety of features, including start-up sequencing, timing, soft-start ramp, output voltage levels, current-limit levels, and output discharge for each channel. In Standby mode, the PMIC can be configured in a low power state by either disabling an output or by changing the output voltage to a lower level. Independent exit from Standby mode can be achieved either by I²C communication or the external STBY pin. The device has five synchronous buck regulators with high-speed adaptive on-time control supporting even the challenging ultra-fast transient requirement for core supplies. The one boost regulator provides a Flash memory programming supply that delivers up to 200 mA of output current. The boost is equipped with an output disconnect switch that opens if a short-to-ground fault is detected. An internal EEPROM enables a single-chip solution across many platforms by allowing the designer to customize the PMIC for their design. Modifications can be made without the need to re-approve a new PMIC, saving valuable design resources and time. All switchers provide light-load efficiency with HyperLight Load mode for buck and PFM mode for boost. An additional benefit of this proprietary architecture is very low output ripple voltage throughout the entire load range with the use of small output capacitors. The MIC7401 is designed for use with small inductors (down to 0.47 μH for buck, 1.5 μH for boost), and an output capacitor as small as 10 μF for buck, enabling a total solution size of 12 mm × 8.5 mm and less than 1 mm height on top layer.

Merkmale

KI-Übersetzung
  • Input Voltage: 2.4V to 5.5V
  • Five Independent Synchronous Bucks up to 3A
  • One Independent Non-Synchronous Boost 200 mA
  • 200 μA Quiescent Current (All Regulators On)
  • 5 μA Typical Shutdown Current
  • 93% Peak Buck Efficiency, 85% Typical Efficiency at 1 mA
  • Dual Power Modes: Standby and Normal Mode
  • I²C Interface up to 3.4 MHz
  • I²C On-the-Fly EEPROM Programmability, Featuring:
    • Buck and Boost Output Voltage Scaling
    • Power-on-Reset Threshold and Delay
    • Power-Up Sequencing/Sequencing Delay
    • Buck and Boost Current-Limit
    • Buck and Boost Pull-Down when Disabled
    • Individual ON, OFF, and Standby Modes
    • Soft-Start and Global Power Good Masking
  • 23 μA Buck Typical Quiescent Current
  • 70 μA Boost Typical Quiescent Current
  • 1.5% Output Accuracy over Temperature/Line/Load
  • 2.0 MHz Boost Switching Frequency
  • 1.3 MHz Buck Operation in Continuous Mode
  • Ultra-Fast Buck Transient Response
  • 12 mm × 8.55 mm × 1.25 mm Solution Size (Top Layer)
  • Thermal Shutdown and Current-Limit Protection
  • 36-Pin 4.5 mm × 4.5 mm × 0.85 mm FQFN Package (0.4 mm Pitch)
  • -40°C to +125°C Junction Temperature Range

Anwendungen

KI-Übersetzung
  • Point-of-Sale (POS)
  • Servers
  • Network Systems
  • 3D Glasses
  • Infotainment