MICROCHIP MIC5370-MMYMT-TR
| Manufacturer | |
| MPN | MIC5370-MMYMT-TR |
| LCSC Part # | C622389 |
| Packaging | MLF-6 |
| Customer # | |
| Key Attributes | High-Performance Dual 150mA LDO |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-6 | |
| Output Voltage | 2.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 150mA | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-6 | |
| Output Voltage | 2.8V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 150mA | |
| Features | Overcurrent Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The MIC5370/1 is an advanced dual LDO ideal for powering general purpose portable devices. The MIC5370/1 provides two independently-controlled, highperformance 150mA LDOs in a tiny 1.6mm x 1.6mm Thin MLF package.
Features
AI Translation
- Ideal for battery-powered applications
- 2% initial accuracy
- Low dropout voltage (155mV @ 150mA)
- Low ground current (typically 32μA per LDO)
- Can be put into a zero-off-mode current state, drawing virtually no current when disabled
- When the MIC5371 is disabled, an internal resistive load is automatically applied to the output to discharge the output capacitor
- Fast transient response and high PSRR while consuming a minimum operating current
- Available in fixed output voltages in a lead-free (RoHS-compliant) 6-pin 1.6mm x 1.6mm Thin MLF package
- 2.5V to 5.5V input voltage range
- Two 150mA output current LDOs
- High output accuracy – ±2% initial accuracy
- Low quiescent current – 32μA per LDO
- Stable with 1μF ceramic output capacitors
- Independent enable pins
- Low dropout voltage – 155mV at 150mA
- Thermal-shutdown protection
- Current-limit protection
- Output discharge circuit – MIC5371
- 6-pin 1.6mm x 1.6mm Thin MLF package
Applications
AI Translation
- Camera phones
- Mobile phones
- GPS, PMP, PDAs and handhelds
- Portable electronics
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.885$ 0.3452 | $ 0.35 |
| 10+ | $ 0.8665$ 0.3380 | $ 3.38 |
| 30+ | $ 0.8526$ 0.3326 | $ 9.98 |
| 100+ | $ 0.8402$ 0.3277 | $ 32.77 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-6 | |
| Output Voltage | 2.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 150mA | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-6 | |
| Output Voltage | 2.8V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 150mA | |
| Features | Overcurrent Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The MIC5370/1 is an advanced dual LDO ideal for powering general purpose portable devices. The MIC5370/1 provides two independently-controlled, highperformance 150mA LDOs in a tiny 1.6mm x 1.6mm Thin MLF package.
Features
AI Translation
- Ideal for battery-powered applications
- 2% initial accuracy
- Low dropout voltage (155mV @ 150mA)
- Low ground current (typically 32μA per LDO)
- Can be put into a zero-off-mode current state, drawing virtually no current when disabled
- When the MIC5371 is disabled, an internal resistive load is automatically applied to the output to discharge the output capacitor
- Fast transient response and high PSRR while consuming a minimum operating current
- Available in fixed output voltages in a lead-free (RoHS-compliant) 6-pin 1.6mm x 1.6mm Thin MLF package
- 2.5V to 5.5V input voltage range
- Two 150mA output current LDOs
- High output accuracy – ±2% initial accuracy
- Low quiescent current – 32μA per LDO
- Stable with 1μF ceramic output capacitors
- Independent enable pins
- Low dropout voltage – 155mV at 150mA
- Thermal-shutdown protection
- Current-limit protection
- Output discharge circuit – MIC5371
- 6-pin 1.6mm x 1.6mm Thin MLF package
Applications
AI Translation
- Camera phones
- Mobile phones
- GPS, PMP, PDAs and handhelds
- Portable electronics
C622389 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



