LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K02B16B5RT1 product image
Images for reference only

VISHAY M55342K02B16B5RT1

Manufacturer
MPN
M55342K02B16B5RT1
LCSC Part #
C6223190
Packaging
-
Customer #
Key Attributes
RES 16.5kΩ ±0.1% 125mW
Datasheetpdf iconVISHAY M55342K02B16B5RT1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)125mW
Resistance16.5kΩ
Operating Temperature-65℃~+150℃
Voltage Rating40V
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4291$ 4.43
200+$ 1.7673$ 353.46
500+$ 1.7084$ 854.20
1,000+$ 1.679$ 1679.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$