LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP MIC5321-SKYMT-TR product image
Zdjęcia poglądowe

MICROCHIP MIC5321-SKYMT-TR

Producent
Nr części prod.
MIC5321-SKYMT-TR
Nr LCSC
C622231
Opak.
MLF-6
Numer Klienta
Klucz. cechy
MLF-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Karta KatalogowaMICROCHIP MIC5321-SKYMT-TR
Zgodność z RoHS2 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1.1623$ 1.16
200+$ 0.4507$ 90.14
500+$ 0.4353$ 217.65
1,000+$ 0.4276$ 427.60
Standardowa Obudowa5000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProducentMICROCHIP
Opak.MLF-6
FeaturesBuilt-in LDO regulator;Overcurrent Protection

Opis

Tłumaczenie AI

The MIC5321 is a tiny Dual Ultra Low-Dropout (ULDO™) linear regulator ideally suited for those applications that require high PSRR because it provides a bypass pin for those noise sensitive portable electronics. The MIC5321 integrates two high-performance; 150mA ULDOs into a very compact 1.6mm x 1.6mm leadless Thin MLF package that provides exceptional thermal package characteristics. The MIC5321 is a ACap design which enables operation with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The combination of extremely low-drop-out voltage, very high power supply rejection, very low output noise and exceptional thermal package characteristics makes it ideal for powering RF application, cellular phone camera modules, imaging sensors for digital still cameras, PDAs, MP3 players and WebCam applications. The MIC5321 ULDO™ is available in fixed-output voltages in the tiny 6-pin 1.6mm x 1.6mm leadless Thin MLF package which is only 2.56mm² in area, less than 30% the area of the SOT-23, TSOP and MLF 3x3 packages. It’s also available in the thin SOT-23-6 lead package and the standard 6-pin 1.6mm×1.6mm leadless package. Additional voltage options are available.

Funkcje

Tłumaczenie AI
  • 2.3V to 5.5V input voltage range
  • Ultra-low dropout voltage ULDO™ 35mV @ 150mA
  • Tiny 6-pin 1.6mm x 1.6mm Thin MLF leadless package
  • Low cost TSOT-23-6 package
  • Bypass pin for improved noise performance
  • High PSRR – >75dB on each LDO
  • Ultra low noise output - >30μVrms
  • Dual 150mA outputs
  • uCap stable with 1μF ceramic capacitor
  • Low quiescent current – 150μA
  • Fast turn-on time – 45µs
  • Thermal shutdown protection
  • Current Limit protection

Zastosowania

Tłumaczenie AI
  • Mobile phones
  • PDAs
  • GPS receivers
  • Portable electronics
  • Portable media players
  • Digital still and video cameras