LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC5318-3.3YMT-TR product image
Images for reference only

MICROCHIP MIC5318-3.3YMT-TR

Manufacturer
MPN
MIC5318-3.3YMT-TR
LCSC Part #
C622135
Packaging
MLF-6
Customer #
Key Attributes
3.3V Positive Fixed MLF-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconMICROCHIP MIC5318-3.3YMT-TR
RoHS Compliance2 documents available
Alternative Parts3
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.337$ 0.34
10+$ 0.3289$ 3.29
30+$ 0.3241$ 9.72
100+$ 0.3192$ 31.92
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingMLF-6
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current300mA
Operating Voltage6V
FeaturesEnable control;Noise bypass terminal;Thermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The MIC5318 is a high performance, single output ultra-low dropout regulator, offering low total output noise in an ultra-small UDFN package. The MIC5318 is capable of sourcing 300 mA output current and offers high PSRR and low output noise, making it an ideal solution for RF applications.

Ideal for battery operated applications, the MIC5318 offers 2% initial accuracy, extremely low dropout voltage (110 mV @ 300 mA), and low ground current (typically 85 μA total). The MIC5318 can also be put into a “zero” off-mode current state, drawing no current when disabled.

The MIC5318 is available in the 1.6 mm × 1.6 mm UDFN package, occupying only 2.56 mm² of PCB area, fully a 36% reduction in board area when compared to SC-70 and 2 mm × 2 mm UDFN packages.

The MIC5318 has an operating junction temperature range of -40℃ to +125℃ and is available in fixed and adjustable output voltages in lead-free (RoHS compliant) UDFN and Thin SOT23-5 packages.

Features

AI Translation
  • Ultra-Low Dropout Voltage 110 mV @ 300 mA
  • Input Voltage Range: 2.3V to 6.0V
  • 300 mA Guaranteed Output Current
  • Stable with Ceramic Output Capacitors
  • Ultra-Low Output Noise: 30 μv RMS
  • Low Quiescent Current: 85 μA Total
  • High PSRR > 70 dB @ 1 kHz
  • Less than 35 µs Turn-On Time
  • High Output Accuracy - ±2% Initial Accuracy - ±3% over Temperature
  • Thermal Shutdown and Current-Limit Protection
  • Tiny 6-lead 1.6 mm×1.6 mm UDFN package
  • Thin SOT23-5 Package

Applications

AI Translation
  • Mobile Phones
  • PDAs
  • GPS Receivers
  • Portable Electronics
  • Digital Still and Video Cameras

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MIC5335-SGYMT-TRMICROCHIPMLF-60$ 1.0674
MIC5335-SOYMT-TRMICROCHIPMLF-60$ 1.4139
MIC5339-SMYMT-TRMICROCHIPMLF-60$ 0.6155