MICROCHIP MIC5219-5.0YMT-TR
| Manufacturer | |
| Mfr. Part # | MIC5219-5.0YMT-TR |
| LCSC Part # | C621953 |
| Package | TDFN-6-EP(2x2) |
| Customer # | |
| Key Attributes | 500 mA Peak Output LDO Regulator |
| Description | 75dB@(120Hz) Positive Fixed 5V TDFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Package | TDFN-6-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
14 
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2808 | $ 3.28 |
10+ | $ 2.8236 | $ 28.24 |
30+ | $ 2.5524 | $ 76.57 |
100+ | $ 2.2781 | $ 227.81 |
500+ | $ 2.151 | $ 1075.50 |
1,000+ | $ 2.0953 | $ 2095.30 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$