LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC4414YFT-TR product image
Images for reference only

MICROCHIP MIC4414YFT-TRRoHS

Manufacturer
MPN
MIC4414YFT-TR
LCSC Part #
C621913
Packaging
TQFN-4(1.2x1.2)
Customer #
Key Attributes
4.5V~18V 1.5A 1.5A TQFN-4(1.2x1.2) Gate Drivers RoHS
Datasheetpdf iconMICROCHIP MIC4414YFT-TR
In-Stock: 145
145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1412$ 1.14
10+$ 1.1122$ 11.12
30+$ 1.0929$ 32.79
100+$ 1.0736$ 107.36
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingTQFN-4(1.2x1.2)
Input Logic Level - Low-
Low Level Delay Time29ns
High Level Delay Time30ns
Quiescent Current77uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~18V
Driven ConfigurationLow Side
Current - Output Low(IOL)1.5A
Rise Time12ns
Fall Time12ns
Features-;-
Current - Output High(IOH)1.5A
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Ultra-small 4-pin 1.2mm x 1.2mm thin QFN package
  • +4.5V to +18V operating supply voltage range
  • 1.5A peak current – 3.5Ω output resistance at 18V, 9Ω output resistance at 5V
  • Low steady-state supply current: 77μA control input low, 445μA control input high
  • 12ns rise and fall times into 1000pF load
  • MIC4414 (non-inverting)
  • MIC4415 (inverting)
  • -40°C to +125°C junction temperature range

Applications

AI Translation
  • Switch mode power supplies
  • Solenoid drivers
  • Motor driver