SEI(Stackpole Electronics Inc.) LWF1812KTC2R2
| Manufacturer | |
| MPN | LWF1812KTC2R2 |
| LCSC Part # | C6218927 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 850mA 180mΩ 1812 |
| Datasheet | SEI(Stackpole Electronics Inc.) LWF1812KTC2R2 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1812 | |
| Current Rating | 850mA | |
| Inductance | 2.2uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 180mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1812 | |
| Current Rating | 850mA |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 180mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1713 | $ 0.17 |
| 200+ | $ 0.0684 | $ 13.68 |
| 500+ | $ 0.0661 | $ 33.05 |
| 1,000+ | $ 0.065 | $ 65.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1812 | |
| Current Rating | 850mA | |
| Inductance | 2.2uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 180mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1812 | |
| Current Rating | 850mA |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 180mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

