MICROCHIP MIC3231YML-TR
| Manufacturer | |
| Mfr. Part # | MIC3231YML-TR |
| LCSC Part # | C621891 |
| Package | TDFN-12-EP(3x3) |
| Customer # | |
| Description | 100kHz~1MHz 1 Boost 6V~45V TDFN-12-EP(3x3) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MICROCHIP | |
| Package | TDFN-12-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4986 | $ 1.50 |
10+ | $ 1.2442 | $ 12.44 |
30+ | $ 1.1055 | $ 33.17 |
100+ | $ 0.9482 | $ 94.82 |
Standard Packaging 5000/Full
Reel | ||