MICROCHIP MIC2876-5.0YMT-TR
| Manufacturer | |
| MPN | MIC2876-5.0YMT-TR |
| LCSC Part # | C621881 |
| Packaging | UDFN-8-EP(2x2) |
| Customer # | |
| Key Attributes | 4.8A Isw, Synchronous Boost Regulator with Bi-Directional Load Disconnect |
| Datasheet | MICROCHIP MIC2876-5.0YMT-TR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Overcurrent Protection;Cycle-by-cycle current limiting;Light load efficient mode;Operating status indication | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 4.8A | |
| Quiescent Current | 109uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Overcurrent Protection;Cycle-by-cycle current limiting;Light load efficient mode;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 4.8A | |
| Quiescent Current | 109uA |
Introduction
The MIC2876 is a compact and highly efficient 2 MHz synchronous boost regulator with a 4.8A switch. It features a bi-directional load disconnect function that prevents any leakage current between the input and output when the device is disabled. The MIC2876 operates in bypass mode automatically when the input voltage is greater than the target output voltage. At light loads, the boost converter goes to the PFM mode to improve the efficiency. The MIC2876 also features an integrated anti-ringing switch to minimize EMI. The MIC2876 is available in a 8-lead 2 mm × 2 mm UDFN package, with a junction temperature range of -40°C to +125°C.
Features
- Up to 95% Efficiency
- Input Voltage Range from 2.5V to 5.5V
- Fully Integrated, High-Efficiency, 2 MHz Synchronous Boost Regulator
- Bi-Directional True Load Disconnect
- Integrated Anti-Ringing Switch
- < 1 μA Shutdown Current
- Bypass Mode for VIN ≥ VOUT
- Overcurrent Protection and Thermal Shutdown
- Fixed and Adjustable Output Versions
- 8-Lead 2 mm × 2 mm UDFN Package
Applications
- Tablets and Smartphones
- USB OTG and HDMI Hosts
- Portable Power Reserve Supplies
- High-Current Parallel Lithium Cell Applications
- Portable Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7257 | $ 1.73 |
| 10+ | $ 1.4324 | $ 14.32 |
| 30+ | $ 1.2718 | $ 38.15 |
| 100+ | $ 1.0915 | $ 109.15 |
| 500+ | $ 1.0112 | $ 505.60 |
| 1,000+ | $ 0.9751 | $ 975.10 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Overcurrent Protection;Cycle-by-cycle current limiting;Light load efficient mode;Operating status indication | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 4.8A | |
| Quiescent Current | 109uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Overcurrent Protection;Cycle-by-cycle current limiting;Light load efficient mode;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 4.8A | |
| Quiescent Current | 109uA |
Introduction
The MIC2876 is a compact and highly efficient 2 MHz synchronous boost regulator with a 4.8A switch. It features a bi-directional load disconnect function that prevents any leakage current between the input and output when the device is disabled. The MIC2876 operates in bypass mode automatically when the input voltage is greater than the target output voltage. At light loads, the boost converter goes to the PFM mode to improve the efficiency. The MIC2876 also features an integrated anti-ringing switch to minimize EMI. The MIC2876 is available in a 8-lead 2 mm × 2 mm UDFN package, with a junction temperature range of -40°C to +125°C.
Features
- Up to 95% Efficiency
- Input Voltage Range from 2.5V to 5.5V
- Fully Integrated, High-Efficiency, 2 MHz Synchronous Boost Regulator
- Bi-Directional True Load Disconnect
- Integrated Anti-Ringing Switch
- < 1 μA Shutdown Current
- Bypass Mode for VIN ≥ VOUT
- Overcurrent Protection and Thermal Shutdown
- Fixed and Adjustable Output Versions
- 8-Lead 2 mm × 2 mm UDFN Package
Applications
- Tablets and Smartphones
- USB OTG and HDMI Hosts
- Portable Power Reserve Supplies
- High-Current Parallel Lithium Cell Applications
- Portable Equipment
C621881 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MIC2875-4.75YMT-TR | MICROCHIP | Similar | TDFN-8L-EP(2x2) | 0 | $ 0.8011 | ||
| MIC2875-5.25YMT-TR | MICROCHIP | Similar | TDFN-8L-EP(2x2) | 0 | $ 0.5998 |



