LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC23356YFT-TR product image
Images for reference only

MICROCHIP MIC23356YFT-TRRoHS

Manufacturer
MPN
MIC23356YFT-TR
LCSC Part #
C621783
Packaging
PTQFN-16(2.5x2.5)
Customer #
Key Attributes
Step-down type Adjustable 3A PTQFN-16(2.5x2.5) Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconMICROCHIP MIC23356YFT-TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7704$ 1.77
200+$ 0.6854$ 137.08
500+$ 0.6622$ 331.10
1,000+$ 0.6499$ 649.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMICROCHIP
PackagingPTQFN-16(2.5x2.5)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Frequency - Switching1.6MHz;2.2MHz
Number of Outputs1
FeaturesAdjustable current limiting;Hiccup current limiting;Protection latch;Adjustable soft-start;Output discharge;Light load efficient mode;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.4V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage600mV~1.28V;600mV~3.84V
Output Current3A
Quiescent Current60uA

Introduction

AI Translation

The MIC23356 is a high-efficiency, low-voltage input, 3A synchronous step-down regulator. The Constant-ON-Time (COT) control architecture with HyperLight Load™ provides very high efficiency at light loads, while still having ultra-fast transient response. The I²C interface allows programming the output voltage between 0.6V and 1.28V, with 5 mV resolution or between 0.6V and 3.84V, with 10/20 mV resolution. Three different default voltage options (0.6V, 0.9V and 1.0V) are provided so that the application can be started with a safe voltage level and then moved to high performance modes under I²C control. An open-drain Power Good output facilitates output voltage monitoring and sequencing. If set in shutdown (EN = GND), the MIC23356 typically draws 1.5 μA, while the output is discharged through 10 Ω pull-down (if the output discharge feature is enabled). The MIC23356 pinout is compatible with the MIC23350, so that applications can be easily converted. The 2.4V to 5.5V input voltage range, low shutdown and quiescent currents make the MIC23356 ideal for single-cell Li-Ion battery-powered applications. The 100% duty cycle capability provides low dropout operation, extending operating range in portable systems. The MIC23356 is available in a thermally efficient, 16-Lead 2.5 mm x 2.5 mm x 0.55 mm thin FTQFN package, with an operating junction temperature range from -40°C to +125°C.

Features

AI Translation
  • Input Voltage Range: 2.4V to 5.5V
  • 3A Continuous Output Current
  • Multiple Faults Indication through I²C
  • I²C Programmable:
    • Output Voltage: 0.6V - 1.28V, 5 mV Resolution or 0.6V - 3.84V, 10/20 mV Resolution
    • Slew Rate: 0.2 ms/V - 3.2 ms/V
    • ON Time (Switching Frequency)
    • High-Side Current Limit: 3.5A - 5A
    • Enable Delay: 0.2 ms - 3 ms
    • Output Discharge when Disabled (EN = GND)
  • High Efficiency (up to 95%)
  • Ultra-Fast Transient Response
  • ±1.5% Output Voltage Accuracy Over Line/Load/Temperature Range
  • Safe Start-Up with Pre-Biased Output
  • Typical 1.5 μA Shutdown Supply Current
  • Low Dropout (100% Duty Cycle) Operation
  • I²C Speed up to 3.4 MHz
  • Latch-Off Thermal Shutdown Protection
  • Latch-Off Current Limit Protection
  • Power Good (PG) Open-Drain Output

Applications

AI Translation
  • Solid State Drives (SSD)
  • FPGAs, DSP and Low-Voltage ASIC Power