Littelfuse LS0505EVD22
| Manufacturer | |
| Mfr. Part # | LS0505EVD22 |
| LCSC Part # | C6217706 |
| Package | DFN-8(2x2) |
| Customer # | |
| Key Attributes | 5 V, 5 A eFuse with Over Voltage and Over Current Protection |
| Description | Surface Mount 1 DFN-8(2x2) Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | Littelfuse | |
| Package | DFN-8(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0671 | $ 1.07 |
10+ | $ 0.8758 | $ 8.76 |
30+ | $ 0.7715 | $ 23.15 |
100+ | $ 0.6518 | $ 65.18 |
Standard Packaging 3000/Full
Reel | ||