MICROCHIP MIC23250-AAYMT-TR
| Manufacturer | |
| MPN | MIC23250-AAYMT-TR |
| LCSC Part # | C621770 |
| Packaging | TMLF-12-EP(2.5x2.5) |
| Customer # | |
| Key Attributes | 4MHz Step-down type Adjustable 720mV~4.73V 400mA TMLF-12-EP(2.5x2.5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TMLF-12-EP(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 4MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Light load efficient mode;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 720mV~4.73V | |
| Output Current | 400mA | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TMLF-12-EP(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 4MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Light load efficient mode;External compensation |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 720mV~4.73V | |
| Output Current | 400mA | |
| Quiescent Current | - |
Introduction
The MIC23250 is a high efficiency 4MHz dual 400mA synchronous buck regulator with HyperLight Load™ mode. HyperLight Load™ provides very high efficiency at light loads and ultra-fast transient response which is perfectly suited for supplying processor core voltages. An additional benefit of this proprietary architecture is very low output ripple voltage throughout the entire load range with the use of small output capacitors. The fixed output MIC23250 has a tiny 2mm x 2mm Thin MLF package that saves precious board space by requiring only 6 additional external components to drive both outputs up to 400mA each. The device is designed for use with a 1μH inductor and a 4.7μF output capacitor that enables a sub-1mm height. The MIC23250 has a very low quiescent current of 33μA with both outputs enabled and can achieve over 85% efficiency at 1mA. At higher loads the MIC23250 provides a constant switching frequency around 4MHz while providing peak efficiencies up to 94%. The MIC23250 fixed output voltage option is available in a 10-pin 2mm x 2mm Thin MLF. The adjustable output options is available in a 12-pin 2.5mm×2.5mm Thin MLF. The MIC23250 is designed to operate over the junction operating range from -40°C to +125°C.
Features
- Input voltage: 2.7V to 5.5V HyperLight Load
- Dual output current 400mA/400mA
- Up to 94% peak efficiency and 85% efficiency at 1mA
- 33μA dual quiescent current
- 1μH inductor with a 4.7μF capacitor
- 4MHz in PWM operation
- Ultra fast transient response
- Low voltage output ripple
- 20mVpp in HyperLight Load™ mode
- 3mV output voltage ripple in full PWM mode
- 0.01μA shutdown current
- Fixed output: 10-pin 2mm×2mm Thin MLF
- Adjustable output: 12-pin 2.5mm×2.5mm Thin MLF
- -40°C to +125°C junction temperature range
Applications
- Mobile handsets
- Portable media players
- Portable navigation devices (GPS)
- WiFi/WiMax/WiBro modules
- Digital cameras
- Wireless LAN cards
- USB Powered Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7054 | $ 3.71 |
| 10+ | $ 3.619 | $ 36.19 |
| 30+ | $ 3.5604 | $ 106.81 |
| 100+ | $ 3.5034 | $ 350.34 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TMLF-12-EP(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 4MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Light load efficient mode;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 720mV~4.73V | |
| Output Current | 400mA | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TMLF-12-EP(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 4MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Light load efficient mode;External compensation |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 720mV~4.73V | |
| Output Current | 400mA | |
| Quiescent Current | - |
Introduction
The MIC23250 is a high efficiency 4MHz dual 400mA synchronous buck regulator with HyperLight Load™ mode. HyperLight Load™ provides very high efficiency at light loads and ultra-fast transient response which is perfectly suited for supplying processor core voltages. An additional benefit of this proprietary architecture is very low output ripple voltage throughout the entire load range with the use of small output capacitors. The fixed output MIC23250 has a tiny 2mm x 2mm Thin MLF package that saves precious board space by requiring only 6 additional external components to drive both outputs up to 400mA each. The device is designed for use with a 1μH inductor and a 4.7μF output capacitor that enables a sub-1mm height. The MIC23250 has a very low quiescent current of 33μA with both outputs enabled and can achieve over 85% efficiency at 1mA. At higher loads the MIC23250 provides a constant switching frequency around 4MHz while providing peak efficiencies up to 94%. The MIC23250 fixed output voltage option is available in a 10-pin 2mm x 2mm Thin MLF. The adjustable output options is available in a 12-pin 2.5mm×2.5mm Thin MLF. The MIC23250 is designed to operate over the junction operating range from -40°C to +125°C.
Features
- Input voltage: 2.7V to 5.5V HyperLight Load
- Dual output current 400mA/400mA
- Up to 94% peak efficiency and 85% efficiency at 1mA
- 33μA dual quiescent current
- 1μH inductor with a 4.7μF capacitor
- 4MHz in PWM operation
- Ultra fast transient response
- Low voltage output ripple
- 20mVpp in HyperLight Load™ mode
- 3mV output voltage ripple in full PWM mode
- 0.01μA shutdown current
- Fixed output: 10-pin 2mm×2mm Thin MLF
- Adjustable output: 12-pin 2.5mm×2.5mm Thin MLF
- -40°C to +125°C junction temperature range
Applications
- Mobile handsets
- Portable media players
- Portable navigation devices (GPS)
- WiFi/WiMax/WiBro modules
- Digital cameras
- Wireless LAN cards
- USB Powered Devices
C621770 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

