LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP MIC23051-C4YML-TR product image
실제 제품과 다를 수 있음

MICROCHIP MIC23051-C4YML-TR

제조업체
제조사 품번
MIC23051-C4YML-TR
LCSC 번호
C621755
포장
MLF-8
고객 번호
주요 제원
4MHz Step-down type Fixed 600mA 1.2V MLF-8 Voltage Regulators - DC DC Switching Regulators RoHS
데이터시트MICROCHIP MIC23051-C4YML-TR
RoHS 준수2개 문서 이용 가능
대체 부품1
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.0218$ 1.02
200+$ 0.3952$ 79.04
500+$ 0.3828$ 191.40
1,000+$ 0.3751$ 375.10
표준 패키지5000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
제조업체MICROCHIP
포장MLF-8
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching4MHz
FunctionStep-down type
Number of Outputs1
FeaturesDynamic voltage scaling;Light load efficient mode
TopologyBuck
Output TypeFixed
Operating Voltage2.7V~5.5V
Switch tube (built-in/external)Built-in
Output Current600mA
Output Voltage1.2V
Quiescent Current20uA
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

A high efficiency 600 mA PWM synchronous buck (step-down) regulator featuring HyperLight Load®, a patented switching scheme that offers best in class light load efficiency and transient performance while providing very small external components and low output ripple at all loads. It has an output voltage scaling feature that toggles between two different voltage levels. It also has a very low typical quiescent current draw of 20 μA and can achieve over 85% efficiency even at 1 mA. The device allows operation with a tiny inductor ranging from 0.47 μH to 2.2 μH and uses a small output capacitor that enables a sub 1 mm height solution. In contrast to traditional light load schemes, HyperLight Load® architecture does not need to trade off control speed to obtain low standby currents and in doing so the device only needs a small output capacitor to absorb the load transient as the powered device goes from light load to full load. At higher loads it provides a constant switching frequency of greater than 4 MHz while providing peak efficiencies greater than 93%. It is available in fixed output voltage options eliminating external feedback components. It is available in an 8-pin 2 mm×2 mm DFN with a junction operating range from -40°C to +125°C.

주요 특징

AI 번역
  • Input Voltage: 2.7V to 5.5V
  • 600 mA Output Current
  • Fixed Output Voltage 1.25V, 1.2V, 1.4V and 1.8V with Voltage Scaling Down Using VSC pin to: 0.95V, 1.0V, 1.15V and 1.0V
  • Ultra-Fast Transient Response
  • 20 μA Typical Quiescent Current
  • 4 MHz CCM PWM Operation in Normal Mode
  • 0.47 μH to 2.2 μH Inductor
  • Low Voltage Output Ripple - 25 mVPP Ripple in HyperLight Load® Mode - 3 mV Output Voltage Ripple in Full PWM Mode
  • 93% Efficiency

  • ~85% at 1 mA
  • Micropower shutdown
  • Available in 8-pin 2 mm x 2 mm DFN Package
  • -40°C to +125°C Junction Temperature Range

응용 분야

AI 번역
  • Cellular Phones
  • Digital Cameras
  • Portable Media Players
  • Wireless LAN Cards
  • WiFi/WiMax/WiBro Modules
  • USB Powered Devices

대체 부품

MPN제조사포장재고 현황단가
MIC23051-945YML-TRMICROCHIPMLF-80$ 1.0218