LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC2297-38YML-TR product image
Images for reference only

MICROCHIP MIC2297-38YML-TR

Manufacturer
MPN
MIC2297-38YML-TR
LCSC Part #
C621738
Packaging
DFN-10-EP
Customer #
Key Attributes
600kHz 1 Boost DC-DC 1.2A 2.5V~10V DFN-10-EP LED Drivers ICs RoHS
DatasheetMICROCHIP MIC2297-38YML-TR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3137$ 2.31
10+$ 1.9651$ 19.65
30+$ 1.7476$ 52.43
100+$ 1.524$ 152.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerMICROCHIP
PackagingDFN-10-EP
Output Voltage-
FeaturesOver Voltage Protection;Over-Temperature Protection (OTP);Built-in soft-start
Frequency - Switching600kHz
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
Number of Channels1
TopologyBoost
TypeDC-DC
Output Current1.2A
Voltage - Input(DC)2.5V~10V
Constant Current Accuracy-

Introduction

AI Translation

The MIC2297 is a 600KHz PWM boost-switching regulator that is optimized for driving 6 - 10 series white LEDs. With its internal 40V switch and a guaranteed switch current of 1.2A, the MIC2297 easily drives a string of 10 white LEDs in series at 20mA, ensuring a high level of brightness and eliminating several ballast resistors. The MIC2297 implements constant frequency 600KHz PWM control. The high frequency PWM operation saves board space by reducing external component sizes. The added benefit of the constant frequency PWM operation is much lower noise and input ripple injected back to the battery source than with variable frequency topologies. To optimize efficiency, the feedback voltage is set to 200mV. This reduced voltage reduces the power dissipation in the current set resistor, and allows the lowest total output voltage, hence minimal current draw from the battery. The MIC2297 is available with output over - voltage protection that protects the IC and external components in case of open LED conditions. The MIC2297 is available in low profile small size 10 - pin 2.5mm × 2.5mm MLF package. The MIC2297 has a junction temperature range of - 40°C to + 125°C.

Features

AI Translation
  • 2.5V to 10V input voltage range
  • Output voltage up to 40V
  • 1.2A switch current
  • 600KHz PWM operation
  • Trimmed 200mV feedback voltage
  • Output over voltage protection (fixed or adjustable)
  • PWM Brightness Control
  • DAC Brightness Control
  • <1% line regulation
  • 1μA shutdown current
  • Over temperature protection
  • UVLO
  • 10 - pin 2.5mm×2.5mm MLF package
    • 40°C to + 125°C junction temperature range

Applications

AI Translation
  • PDAs
  • GPS systems
  • Smart phones
  • Mini PCs
  • Digital cameras
  • IP phones
  • LED flashlights