MICROCHIP MIC2288YML-TR
| Manufacturer | |
| MPN | MIC2288YML-TR |
| LCSC Part # | C621724 |
| Packaging | TDFN-8L-EP(2x2) |
| Customer # | |
| Key Attributes | 1A, 1.2 MHz PWM Boost Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-8L-EP(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.05MHz~1.35MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.5V~10V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.2A | |
| Output Voltage | 1.24V~34V | |
| Quiescent Current | 2.8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC2288 is a 1.2 MHz PWM, DC/DC boost switching regulator available in low profile Thin SOT23 and 2 mm×2 mm DFN package options. High-power density is achieved with the MIC2288 device’s internal 34V/1A switch, allowing it to power large loads in a tiny footprint. The MIC2288 implements a constant frequency, 1.2 MHz PWM, Current-mode control scheme with internal compensation that offers excellent transient response and output regulation performance. The high-frequency operation saves board space by allowing small, low profile, external components. The fixed frequency PWM topology also reduces spurious switching noise and ripple to the input power source. The MIC2288 is available in a low profile 5-lead Thin SOT23 package and a 2 mm×2 mm 8-lead DFN leadless package. The DFN package option has an output overvoltage protection feature. The MIC2288 has a junction temperature range of -40°C to +125°C.
Features
- 2.5V to 10V Input Voltage Range
- Output Voltage Adjustable to 34V
- Over 1A Switch Current
- 1.2 MHz PWM Operation
- Stable with Ceramic Capacitors
- <1% Line and Load Regulation
- Low Output Voltage Ripple
- <1 μA Shutdown Current
- Undervoltage Lockout
- Output Overvoltage Protection (MIC2288YML)
- Overtemperature Shutdown
- Thin 5-Lead SOT23 Package Option
- 2 mm×2 mm Leadless 8-Lead DFN Package Option
- -40°C to +125°C Junction Temperature Range
Applications
- Organic EL Power Supply
- TFT-LCD Bias Supply
- 12V Supply for DSL Applications
- Multi-Output DC/DC Converters
- Positive and Negative Output Regulators
- SEPIC Converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.626 | $ 1.63 |
| 10+ | $ 1.3786 | $ 13.79 |
| 30+ | $ 1.224 | $ 36.72 |
| 100+ | $ 1.0661 | $ 106.61 |
| 500+ | $ 0.9945 | $ 497.25 |
| 1,000+ | $ 0.9635 | $ 963.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-8L-EP(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.05MHz~1.35MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.5V~10V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.2A | |
| Output Voltage | 1.24V~34V | |
| Quiescent Current | 2.8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC2288 is a 1.2 MHz PWM, DC/DC boost switching regulator available in low profile Thin SOT23 and 2 mm×2 mm DFN package options. High-power density is achieved with the MIC2288 device’s internal 34V/1A switch, allowing it to power large loads in a tiny footprint. The MIC2288 implements a constant frequency, 1.2 MHz PWM, Current-mode control scheme with internal compensation that offers excellent transient response and output regulation performance. The high-frequency operation saves board space by allowing small, low profile, external components. The fixed frequency PWM topology also reduces spurious switching noise and ripple to the input power source. The MIC2288 is available in a low profile 5-lead Thin SOT23 package and a 2 mm×2 mm 8-lead DFN leadless package. The DFN package option has an output overvoltage protection feature. The MIC2288 has a junction temperature range of -40°C to +125°C.
Features
- 2.5V to 10V Input Voltage Range
- Output Voltage Adjustable to 34V
- Over 1A Switch Current
- 1.2 MHz PWM Operation
- Stable with Ceramic Capacitors
- <1% Line and Load Regulation
- Low Output Voltage Ripple
- <1 μA Shutdown Current
- Undervoltage Lockout
- Output Overvoltage Protection (MIC2288YML)
- Overtemperature Shutdown
- Thin 5-Lead SOT23 Package Option
- 2 mm×2 mm Leadless 8-Lead DFN Package Option
- -40°C to +125°C Junction Temperature Range
Applications
- Organic EL Power Supply
- TFT-LCD Bias Supply
- 12V Supply for DSL Applications
- Multi-Output DC/DC Converters
- Positive and Negative Output Regulators
- SEPIC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



