MICROCHIP MIC2287-34YML-TR
| Manufacturer | |
| MPN | MIC2287-34YML-TR |
| LCSC Part # | C621720 |
| Packaging | DFN-8-EP(2x2) |
| Customer # | |
| Key Attributes | 1.2MHz PWM White LED Driver with OV Pin |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(2x2) | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1.2MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | DC-DC | |
| Output Current | 500mA | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 2.5V~10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC2287 is a 1.2MHz pulse width modulated (PWM), boost-switching regulator that is optimized for constant - current, white LED driver applications. With a maximum output voltage of 34V and a switch current of over 500mA, the MIC2287 easily drives a string of up to 8 white LEDs in series, ensuring uniform brightness and eliminating several ballast resistors. The MIC2287 implements a constant frequency, 1.2MHz PWM control scheme. The high frequency PWM operation saves board space by reducing external component sizes. The added benefit of the constant frequency PWM scheme as opposed to variable frequency topologies is much lower noise and input ripple injected back to the battery source. To optimize efficiency, the feedback voltage is set to only 95mV. This reduces the power dissipation in the current set resistor and allows the lowest total output voltage, hence minimal current draw from the battery. The MIC2287 is available with 3 levels of overvoltage protection, 15V, 24V, and 34V. This allows designers to choose the smallest possible external components with the appropriate voltage ratings for their applications. The MIC2287 is available in low profile Thin SOT - 23 5 - lead and an 8 - lead 2mm × 2mm MLF package options. The MIC2287 has a junction temperature range of - 40°C to + 125°C.
Features
- 2.5V to 10V input voltage
- Output voltage up to 34V
- Over 500mA switch current
- 1.2 MHz PWM operation
- 95mV feedback voltage
- Output Overvoltage Protection (OVP) Options for 15V, 24V, and 34V
- <1% line and load regulation
- <1μA shutdown current
- Over - temperature protection
- UVLO
- Low profile Thin SOT - 23 - 5 package option
- 8 - lead 2mm×2mm MLF package option
-
- 40°C to + 125°C junction temperature range
Applications
- White LED driver for backlighting:
- Cell phones
- PDAs
- GPS systems
- Digital cameras
- MP3 players
- IP phones
- Photo flash LED driver
- LED flashlights
- Constant current power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4371$ 1.9985 | $ 2.00 |
| 10+ | $ 2.0697$ 1.6972 | $ 16.97 |
| 30+ | $ 1.8399$ 1.5088 | $ 45.26 |
| 100+ | $ 1.6056$ 1.3166 | $ 131.66 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(2x2) | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1.2MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | DC-DC | |
| Output Current | 500mA | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 2.5V~10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC2287 is a 1.2MHz pulse width modulated (PWM), boost-switching regulator that is optimized for constant - current, white LED driver applications. With a maximum output voltage of 34V and a switch current of over 500mA, the MIC2287 easily drives a string of up to 8 white LEDs in series, ensuring uniform brightness and eliminating several ballast resistors. The MIC2287 implements a constant frequency, 1.2MHz PWM control scheme. The high frequency PWM operation saves board space by reducing external component sizes. The added benefit of the constant frequency PWM scheme as opposed to variable frequency topologies is much lower noise and input ripple injected back to the battery source. To optimize efficiency, the feedback voltage is set to only 95mV. This reduces the power dissipation in the current set resistor and allows the lowest total output voltage, hence minimal current draw from the battery. The MIC2287 is available with 3 levels of overvoltage protection, 15V, 24V, and 34V. This allows designers to choose the smallest possible external components with the appropriate voltage ratings for their applications. The MIC2287 is available in low profile Thin SOT - 23 5 - lead and an 8 - lead 2mm × 2mm MLF package options. The MIC2287 has a junction temperature range of - 40°C to + 125°C.
Features
- 2.5V to 10V input voltage
- Output voltage up to 34V
- Over 500mA switch current
- 1.2 MHz PWM operation
- 95mV feedback voltage
- Output Overvoltage Protection (OVP) Options for 15V, 24V, and 34V
- <1% line and load regulation
- <1μA shutdown current
- Over - temperature protection
- UVLO
- Low profile Thin SOT - 23 - 5 package option
- 8 - lead 2mm×2mm MLF package option
-
- 40°C to + 125°C junction temperature range
Applications
- White LED driver for backlighting:
- Cell phones
- PDAs
- GPS systems
- Digital cameras
- MP3 players
- IP phones
- Photo flash LED driver
- LED flashlights
- Constant current power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

