MICROCHIP MIC2214-LPYML-TR
| Producent | |
| Nr części prod. | MIC2214-LPYML-TR |
| Nr LCSC | C621661 |
| Opak. | MLF-10-EP(3x3) |
| Numer Klienta | |
| Klucz. cechy | MLF-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Karta Katalogowa | MICROCHIP MIC2214-LPYML-TR |
| Zgodność z RoHS | 2 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | MICROCHIP | |
| Opak. | MLF-10-EP(3x3) | |
| Features | Built-in LDO regulator;Operating status indication;Overcurrent Protection |
| Typ | Opis | |
|---|---|---|
| Opak. | MLF-10-EP(3x3) | |
| Features | Built-in LDO regulator;Operating status indication;Overcurrent Protection |
Opis
The MIC2214 is a dual High Cap low dropout regulator with an open-drain driver and power-on reset circuit. The first regulator is capable of sourcing 150 mA, while the second regulator can source up to 300 mA and includes a power-on reset function. The open-drain output is capable of sinking 150 mA for LED backlighting applications. Ideal for battery operated applications, the MIC2214 offers 1% accuracy, extremely low dropout voltage (80 mV @ 100 mA), and extremely low ground current, only 48 μA total. Equipped with a TTL-logic-compatible enable pin, the MIC2214 can be put into a zero-off-mode current state, drawing no current when disabled. The MIC2214 is a Advanced Cap design, operating with very small ceramic output capacitors for stability, reducing required board space and component cost. The MIC2214 is available in fixed output voltages in the 10-pin 3 mm × 3 mm MLF leadless package and is also available with adjustable output voltages in the 4 mm × 4 mm 16-pin MLF package.
The MIC2214 is a high performance, low quiescent current power management IC consisting of two High Cap low dropout regulators, a power-on reset (POR) circuit and an open-drain driver. The first regulator is capable of sourcing 150 mA at output voltages from 1.25 V to 5 V. The second regulator is capable of sourcing 300 mA of current at output voltages from 1.25 V to 5 V. The second regulator has a POR circuit that monitors its output voltage and indicates when the output voltage is within 5% of nominal. The POR offers a delay time that is externally programmable with a single capacitor to ground. An open-drain driver completes the power management chipset, offering the capability of driving LEDs for keypad backlighting in applications such as cellphones.
Funkcje
- Input voltage range: 2.25V to 5.5V
- Stable with ceramic output capacitor
- 2 LDO outputs
- Output 1 - 150mA output current
- Output 2 - 300mA output current
- 1 Open-drain driver
- Power-on reset function with adjustable delay time
- Low dropout voltage of 80mV @ 100mA
- Ultra-low quiescent current of 48μA
- High output accuracy:
- +1.0% initial accuracy
- +2.0% over temperature
- Thermal shutdown protection
- Current limit protection
- Tiny 3mmx3mm MLF-10 package
Zastosowania
- Cellular/PCS phones
- Wireless modems
- PDAs
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.1816 | $ 1.18 |
| 10+ | $ 0.981 | $ 9.81 |
| 30+ | $ 0.87 | $ 26.10 |
| 100+ | $ 0.7451 | $ 74.51 |
| 500+ | $ 0.6895 | $ 344.75 |
| 1,000+ | $ 0.6633 | $ 663.30 |
Standardowa Obudowa5000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | MICROCHIP | |
| Opak. | MLF-10-EP(3x3) | |
| Features | Built-in LDO regulator;Operating status indication;Overcurrent Protection |
| Typ | Opis | |
|---|---|---|
| Opak. | MLF-10-EP(3x3) | |
| Features | Built-in LDO regulator;Operating status indication;Overcurrent Protection |
Opis
The MIC2214 is a dual High Cap low dropout regulator with an open-drain driver and power-on reset circuit. The first regulator is capable of sourcing 150 mA, while the second regulator can source up to 300 mA and includes a power-on reset function. The open-drain output is capable of sinking 150 mA for LED backlighting applications. Ideal for battery operated applications, the MIC2214 offers 1% accuracy, extremely low dropout voltage (80 mV @ 100 mA), and extremely low ground current, only 48 μA total. Equipped with a TTL-logic-compatible enable pin, the MIC2214 can be put into a zero-off-mode current state, drawing no current when disabled. The MIC2214 is a Advanced Cap design, operating with very small ceramic output capacitors for stability, reducing required board space and component cost. The MIC2214 is available in fixed output voltages in the 10-pin 3 mm × 3 mm MLF leadless package and is also available with adjustable output voltages in the 4 mm × 4 mm 16-pin MLF package.
The MIC2214 is a high performance, low quiescent current power management IC consisting of two High Cap low dropout regulators, a power-on reset (POR) circuit and an open-drain driver. The first regulator is capable of sourcing 150 mA at output voltages from 1.25 V to 5 V. The second regulator is capable of sourcing 300 mA of current at output voltages from 1.25 V to 5 V. The second regulator has a POR circuit that monitors its output voltage and indicates when the output voltage is within 5% of nominal. The POR offers a delay time that is externally programmable with a single capacitor to ground. An open-drain driver completes the power management chipset, offering the capability of driving LEDs for keypad backlighting in applications such as cellphones.
Funkcje
- Input voltage range: 2.25V to 5.5V
- Stable with ceramic output capacitor
- 2 LDO outputs
- Output 1 - 150mA output current
- Output 2 - 300mA output current
- 1 Open-drain driver
- Power-on reset function with adjustable delay time
- Low dropout voltage of 80mV @ 100mA
- Ultra-low quiescent current of 48μA
- High output accuracy:
- +1.0% initial accuracy
- +2.0% over temperature
- Thermal shutdown protection
- Current limit protection
- Tiny 3mmx3mm MLF-10 package
Zastosowania
- Cellular/PCS phones
- Wireless modems
- PDAs
C621661 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

