PANJIT SDM1645CS_L2_00001
| Hersteller | PANJITAsian Brands |
| Herst.-Teilenr. | SDM1645CS_L2_00001 |
| LCSC-Nr. | C6216057 |
| Verp. | TO-252 |
| Kundennummer | |
| Hauptmerkm. | 45V 1 Pair Common Cathode 540mV@8A 8A TO-252 Single Diodes RoHS |
| Datenblatt | PANJIT SDM1645CS_L2_00001 |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | PANJIT | |
| Verp. | TO-252 | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 540mV@8A | |
| Reverse Leakage Current (Ir) | 210uA@45V | |
| Current - Rectified | 8A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | PANJIT | |
| Verp. | TO-252 | |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Typ | Beschreibung | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 540mV@8A | |
| Reverse Leakage Current (Ir) | 210uA@45V | |
| Current - Rectified | 8A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Plastic package meets UL 94V-0 flammability rating
- Surface mount package for optimized board space
- Low power consumption, high efficiency
- High surge capability
- Suitable for low voltage, high frequency inverter, freewheeling, and polarity protection applications
- Lead-free, compliant with EU RoHS Directive 2011/65/EU
- Green molding compound (halogen-free) per IEC61249
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.7926 | $ 0.79 |
| 200+ | $ 0.3167 | $ 63.34 |
| 500+ | $ 0.3061 | $ 153.05 |
| 1,000+ | $ 0.3016 | $ 301.60 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | PANJIT | |
| Verp. | TO-252 | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 540mV@8A | |
| Reverse Leakage Current (Ir) | 210uA@45V | |
| Current - Rectified | 8A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | PANJIT | |
| Verp. | TO-252 | |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Typ | Beschreibung | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 540mV@8A | |
| Reverse Leakage Current (Ir) | 210uA@45V | |
| Current - Rectified | 8A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Plastic package meets UL 94V-0 flammability rating
- Surface mount package for optimized board space
- Low power consumption, high efficiency
- High surge capability
- Suitable for low voltage, high frequency inverter, freewheeling, and polarity protection applications
- Lead-free, compliant with EU RoHS Directive 2011/65/EU
- Green molding compound (halogen-free) per IEC61249
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SDM1645CS_S2_00001 | PANJIT | TO-252 | 0 | $ 0.7926 | ||
| SDM1650LCS_S2_00001 | PANJIT | TO-252 | 0 | $ 0.7927 | ||
| SDM1650LCS_L2_00001 | PANJIT | TO-252 | 0 | $ 0.7926 | ||
| BD845CS_L2_00001 | PANJIT | TO-252 | 0 | $ 0.8969 | ||
| BD845CS_S2_00001 | PANJIT | TO-252 | 0 | $ 0.8969 | ||
| BD1045CS_S2_00001 | PANJIT | TO-252 | 0 | $ 0.6789 | ||
| BD1045CS_L2_00001 | PANJIT | TO-252 | 0 | $ 0.6789 | ||
| BD850CS_S2_00001 | PANJIT | TO-252 | 0 | $ 0.8969 | ||
| BD850CS_L2_00001 | PANJIT | TO-252 | 0 | $ 0.8941 | ||
| BD1050CS_L2_00001 | PANJIT | TO-252 | 0 | $ 0.6789 |

