MICROCHIP MIC2101YML-TR
| Manufacturer | |
| Mfr. Part # | MIC2101YML-TR |
| LCSC Part # | C621528 |
| Package | VQFN-16(3x3) |
| Customer # | |
| Key Attributes | 38V Synchronous Buck Controller |
| Description | 15A 1 800mV~24V Buck VQFN-16(3x3) DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MICROCHIP | |
| Package | VQFN-16(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8148 | $ 1.81 |
10+ | $ 1.7687 | $ 17.69 |
30+ | $ 1.738 | $ 52.14 |
100+ | $ 1.7073 | $ 170.73 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$