MICROCHIP MIC2095-2YMT-TR
| Manufacturer | |
| MPN | MIC2095-2YMT-TR |
| LCSC Part # | C621521 |
| Packaging | UDFN-6 |
| Customer # | |
| Key Attributes | UDFN-6 Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | UDFN-6 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The MIC2095/97/98/99 family of switches are selfcontained, current-limiting, high-side power switches, ideal for power-control applications. These switches are useful for general purpose power distribution applications such as digital televisions (DTV), printers, set-top boxes (STB), PCs, PDAs, and other peripheral devices.
Features
AI Translation
- The current limiting switches feature either a fixed 0.5A/0.9A or resistor programmable output current limit.
- The family also has fault blanking to eliminate false noiseinduced, over current conditions.
- After an over-current condition, these devices automatically restart if the enable pin remains active.
- The MIC2097 switch offers a unique new patented Kickstart feature, which allows momentary high-current surges up to the secondary current limit (ILIMIT_2nd).
- The MIC2095/97/98/99 family of switches provides undervoltage, over-temperature shutdown, and output fault status reporting.
- The family also provides either an active low or active high, logic level enable pin.
- The MIC2095/97/98/99 family is offered in a space saving 1.6mm x 1.6mm Thin MLF (TMLF) package.
- Under voltage lock-out (UVLO)
- Soft start prevents large current inrush
- Automatic-on output after fault
- Thermal protection
- Enable active high or active low
- 170mΩ typical on-resistance @ 5V
- 2.5V - 5.5V operating range
Applications
AI Translation
- Digital televisions (DTV)
- Set top boxes
- PDAs
- Printers
- USB / IEEE 1394 power distribution
- Desktop and laptop PCs
- Game consoles
- USB keyboard
- Docking stations
In-Stock: 19
19 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9111 | $ 0.91 |
| 10+ | $ 0.8896 | $ 8.90 |
| 30+ | $ 0.8758 | $ 26.27 |
| 100+ | $ 0.862 | $ 86.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | UDFN-6 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The MIC2095/97/98/99 family of switches are selfcontained, current-limiting, high-side power switches, ideal for power-control applications. These switches are useful for general purpose power distribution applications such as digital televisions (DTV), printers, set-top boxes (STB), PCs, PDAs, and other peripheral devices.
Features
AI Translation
- The current limiting switches feature either a fixed 0.5A/0.9A or resistor programmable output current limit.
- The family also has fault blanking to eliminate false noiseinduced, over current conditions.
- After an over-current condition, these devices automatically restart if the enable pin remains active.
- The MIC2097 switch offers a unique new patented Kickstart feature, which allows momentary high-current surges up to the secondary current limit (ILIMIT_2nd).
- The MIC2095/97/98/99 family of switches provides undervoltage, over-temperature shutdown, and output fault status reporting.
- The family also provides either an active low or active high, logic level enable pin.
- The MIC2095/97/98/99 family is offered in a space saving 1.6mm x 1.6mm Thin MLF (TMLF) package.
- Under voltage lock-out (UVLO)
- Soft start prevents large current inrush
- Automatic-on output after fault
- Thermal protection
- Enable active high or active low
- 170mΩ typical on-resistance @ 5V
- 2.5V - 5.5V operating range
Applications
AI Translation
- Digital televisions (DTV)
- Set top boxes
- PDAs
- Printers
- USB / IEEE 1394 power distribution
- Desktop and laptop PCs
- Game consoles
- USB keyboard
- Docking stations
C621521 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



