MICROCHIP MIC2033-08BYMT-TR
| Manufacturer | |
| MPN | MIC2033-08BYMT-TR |
| LCSC Part # | C621511 |
| Packaging | TDFN-6-EP(2x2) |
| Customer # | |
| Key Attributes | TDFN-6-EP(2x2) Power Distribution Switches, Load Drivers RoHS |
| Datasheet | MICROCHIP MIC2033-08BYMT-TR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-6-EP(2x2) | |
| Features | Adjustable soft-start;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | TDFN-6-EP(2x2) | |
| Features | Adjustable soft-start;Overcurrent Protection;Operating status indication |
Introduction
The MIC2033 is a high-side MOSFET power distribution switch that provides increased system reliability, utilizing 5% current-limit accuracy. The MIC2033 has an operating input voltage range from 2.5V to 5.5V, is internally current-limited and has thermal shutdown to protect the device and system. The MIC2033 is offered with either active-high or active-low logic level enable input controls, has an open-drain fault status output flag with a built-in 32 ms delay that asserts low during over current or thermal shutdown conditions. The MIC2033 is available in several different fixed current-limit options: 0.5A, 0.8A, 1A, and 1.2A. A capacitor-adjustable soft-start circuit minimizes inrush current in applications where high capacitive loads are used. The MIC2033 is offered in both 6-pin SOT-23 and 6-pin 2 mm×2 mm thin DFN packages. The MIC2033 has an operating junction temperature range of -40℃ to +125℃.
Features
- ±5% Current-Limit Accuracy
- Input Supply Range from 2.5V to 5.5V
- Low Quiescent Current: 100 μA Typical (Switch ON)
- 75 mΩ Typical RDS(ON) at 5V
- Current-Limit Options: 0.5A, 0.8A, 1A, and 1.2A
- Soft-Start Control via an External Capacitor
- Undervoltage Lockout (UVLO)
- Fast Response Time (10 μs) to Short-Circuit Loads
- Fault Status Output Flag
- Logic Controlled Enable (Active-High, Active-Low)
- Thermal Shutdown
- Pin Compatible with MIC2005
- 6-Pin 2 mm x 2 mm Thin DFN and 6-Pin SOT-23 Packages
- Junction Temperature Range from -40℃ to +125℃
Applications
- USB Peripherals and USB 2.0/3.0-Compatible
- DTV/STB
- Notebooks and Consumer Electronics
- General Purpose Power Distribution
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5289 | $ 0.53 |
| 10+ | $ 0.4271 | $ 4.27 |
| 30+ | $ 0.3762 | $ 11.29 |
| 100+ | $ 0.3269 | $ 32.69 |
| 500+ | $ 0.2961 | $ 148.05 |
| 1,000+ | $ 0.2806 | $ 280.60 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-6-EP(2x2) | |
| Features | Adjustable soft-start;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | TDFN-6-EP(2x2) | |
| Features | Adjustable soft-start;Overcurrent Protection;Operating status indication |
Introduction
The MIC2033 is a high-side MOSFET power distribution switch that provides increased system reliability, utilizing 5% current-limit accuracy. The MIC2033 has an operating input voltage range from 2.5V to 5.5V, is internally current-limited and has thermal shutdown to protect the device and system. The MIC2033 is offered with either active-high or active-low logic level enable input controls, has an open-drain fault status output flag with a built-in 32 ms delay that asserts low during over current or thermal shutdown conditions. The MIC2033 is available in several different fixed current-limit options: 0.5A, 0.8A, 1A, and 1.2A. A capacitor-adjustable soft-start circuit minimizes inrush current in applications where high capacitive loads are used. The MIC2033 is offered in both 6-pin SOT-23 and 6-pin 2 mm×2 mm thin DFN packages. The MIC2033 has an operating junction temperature range of -40℃ to +125℃.
Features
- ±5% Current-Limit Accuracy
- Input Supply Range from 2.5V to 5.5V
- Low Quiescent Current: 100 μA Typical (Switch ON)
- 75 mΩ Typical RDS(ON) at 5V
- Current-Limit Options: 0.5A, 0.8A, 1A, and 1.2A
- Soft-Start Control via an External Capacitor
- Undervoltage Lockout (UVLO)
- Fast Response Time (10 μs) to Short-Circuit Loads
- Fault Status Output Flag
- Logic Controlled Enable (Active-High, Active-Low)
- Thermal Shutdown
- Pin Compatible with MIC2005
- 6-Pin 2 mm x 2 mm Thin DFN and 6-Pin SOT-23 Packages
- Junction Temperature Range from -40℃ to +125℃
Applications
- USB Peripherals and USB 2.0/3.0-Compatible
- DTV/STB
- Notebooks and Consumer Electronics
- General Purpose Power Distribution
C621511 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

