LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS SA20441CF35HAR product image
Images for reference only

CTS SA20441CF35HARRoHS

Manufacturer
MPN
SA20441CF35HAR
LCSC Part #
C6214975
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 41.6MHz ±30ppm 10pF 60Ω SMD2016-4P
Datasheetpdf iconCTS SA20441CF35HAR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.179$ 1.18
200+$ 0.4713$ 94.26
500+$ 0.4546$ 227.30
1,000+$ 0.4471$ 447.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD2016-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+125℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency41.6MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The CTS SA204 integrates a low-cost, high-Q, compact quartz resonator developed for operation across a wide temperature range, targeting automotive electronics applications.

Features

AI Translation
  • AEC-Q200 compliant
  • Hermetic ceramic SMT package
  • Fundamental mode crystal design
  • Frequency range 16 - 96MHz
  • Frequency tolerance, standard ±30ppm
  • Frequency stability, standard ±50ppm
  • Operating temperature range -55℃ to +125℃
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Automotive Electronics
  • Mobile Multimedia/Infotainment Systems
  • Automotive Navigation Systems
  • IoT
  • Microcontrollers and FPGA
  • Wireless Communications
  • Ethernet/GbE/SyncE
  • Medical Electronics