MICROCHIP MCP120-475GI/TO
| Hersteller | |
| Herst.-Teilenr. | MCP120-475GI/TO |
| LCSC-Nr. | C621462 |
| Verp. | TO-92-3 |
| Kundennummer | |
| Hauptmerkm. | 150ms Active Low 1 TO-92-3 Supervisors RoHS |
| Datenblatt | MICROCHIP MCP120-475GI/TO |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | MICROCHIP | |
| Verp. | TO-92-3 | |
| Reset Timeout | 150ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.625V | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | MICROCHIP | |
| Verp. | TO-92-3 | |
| Reset Timeout | 150ms | |
| output type | Open-drain |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.625V | |
| Number of Voltages Monitored | 1 |
Beschreibung
The MCP120/130 is a voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. Both devices are available with a choice of seven different trip voltages and both have open drain outputs. The MCP130 has an internal 5 kΩ pullup resistor. Both devices have active low RESET pins. The MCP120/130 will assert the RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.
Merkmale
- Holds microcontroller in reset until supply voltage reaches stable operating level
- Resets microcontroller during power loss
- Precision monitoring of 3V, 3.3V and 5V systems
- 7 voltage trip points available
- Active low RESET pin
- Open drain output
- Internal pull-up resistor (5 kΩ) for MCP130
- Holds RESET for 350 ms (typical)
- RESET to VCC = 1.0V
- Accuracy of ±125 mV for 5V systems and ±75 mV for 3V systems over temperature
- 45 μA typical operating current
- Temperature range: - Industrial (I): -40°C to +85°C
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.9502 | $ 0.95 |
| 10+ | $ 0.7682 | $ 7.68 |
| 30+ | $ 0.6772 | $ 20.32 |
| 100+ | $ 0.5862 | $ 58.62 |
| 500+ | $ 0.5322 | $ 266.10 |
| 1,000+ | $ 0.5044 | $ 504.40 |
Standardgehäuse1000/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | MICROCHIP | |
| Verp. | TO-92-3 | |
| Reset Timeout | 150ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.625V | |
| Number of Voltages Monitored | 1 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Hersteller | MICROCHIP | |
| Verp. | TO-92-3 | |
| Reset Timeout | 150ms | |
| output type | Open-drain |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 4.625V | |
| Number of Voltages Monitored | 1 |
Beschreibung
The MCP120/130 is a voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. Both devices are available with a choice of seven different trip voltages and both have open drain outputs. The MCP130 has an internal 5 kΩ pullup resistor. Both devices have active low RESET pins. The MCP120/130 will assert the RESET signal whenever the voltage on the VDD pin is below the trip-point voltage.
Merkmale
- Holds microcontroller in reset until supply voltage reaches stable operating level
- Resets microcontroller during power loss
- Precision monitoring of 3V, 3.3V and 5V systems
- 7 voltage trip points available
- Active low RESET pin
- Open drain output
- Internal pull-up resistor (5 kΩ) for MCP130
- Holds RESET for 350 ms (typical)
- RESET to VCC = 1.0V
- Accuracy of ±125 mV for 5V systems and ±75 mV for 3V systems over temperature
- 45 μA typical operating current
- Temperature range: - Industrial (I): -40°C to +85°C
C621462 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

