MICROCHIP LAN8742A-CZ-TR
| Manufacturer | |
| MPN | LAN8742A-CZ-TR |
| LCSC Part # | C621424 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Small Footprint RMII 10/100 Ethernet Transceiver with HP |
| Datasheet | MICROCHIP LAN8742A-CZ-TR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Voltage - Supply | 1.8V~3.3V | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Cable diagnostics;Power-on reset;Programmable LED indication;Low-power mode;Error detection and recovery | |
| Interface | RMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Voltage - Supply | 1.8V~3.3V | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX |
| Type | Description | |
|---|---|---|
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Cable diagnostics;Power-on reset;Programmable LED indication;Low-power mode;Error detection and recovery | |
| Interface | RMII |
Introduction
The LAN8742A/LAN8742Ai is a low-power 10BASE-T/100BASE-TX physical layer (PHY) transceiver with variable I/O voltage that is compliant with the IEEE 802.3 and 802.3u standards. The LAN8742A/LAN8742Ai supports communication with an Ethernet MAC via a standard RMII interface. It contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10 Mbps (10BASE-T) and 100 Mbps (100BASE-TX) operation. The LAN8742A/LAN8742Ai implements auto-negotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over LAN cables. Integrated Wake on LAN (WoL) support provides a mechanism to trigger an interrupt upon reception of a perfect DA, broadcast, magic packet, or wakeup frame. The LAN8742A/LAN8742Ai supports both IEEE 802.3-2005 compliant and vendor-specific register functions. However, no register access is required for operation. The initial configuration may be selected via the configuration pins as described in Section 3.7, "Configuration Straps". Register-selectable configuration options may be used to further define the functionality of the transceiver. The LAN8742A/LAN8742Ai can be programmed to support wake-on-LAN at the physical layer, allowing detection of configurable Wake-up Frame and Magic packets.
Features
- Single-Chip Ethernet Physical Layer Transceiver (PHY)
- Cable diagnostic support
- Wake on LAN (WoL) support
- Comprehensive flexPWR technology - Flexible power management architecture - LVCMOS Variable I/O voltage range: +1.8 V to +3.3 V - Integrated 1.2 V regulator with disable feature
- HP Auto-MDIX support
- Miniature 24-pin VQFN, RoHS-compliant package (4×4×0.9 mm height)
- High-performance 10/100 Ethernet transceiver - Compliant with IEEE802.3/802.3u (Fast Ethernet) - Compliant with ISO 802-3/IEEE 802.3 (10BASE-T) Loop-back modes - Auto-negotiation - Automatic polarity detection and correction - Link status change wake-up detection - Vendor specific register functions - Supports the reduced pin count RMII interface
- Power and I/Os - Various low power modes - Integrated power-on reset circuit - Two status LED outputs - May be used with a single 3.3 V supply
- Additional Features - Ability to use a low cost 25 MHz crystal for reduced BOM
- Packaging - 24-pin VQFN (4×4 mm), RoHS-compliant package with RMII
- Environmental - Commercial temperature range [0°C to +70°C] - Industrial temperature range (-40°C to +85°C)
Applications
- Set-Top Boxes
- Networked Printers and Servers
- Test Instrumentation
- LAN on Motherboard
- Embedded Telecom Applications
- Video Record/Playback Systems
- Cable Modems/Routers
- DSL Modems/Routers
- Digital Video Recorders
- IP and Video Phones
- Wireless Access Points
- Digital Televisions
- Digital Media Adapters/Servers
- Gaming Consoles
- POE Applications (Refer to Microchip Application Note 17.18)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Voltage - Supply | 1.8V~3.3V | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Cable diagnostics;Power-on reset;Programmable LED indication;Low-power mode;Error detection and recovery | |
| Interface | RMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Voltage - Supply | 1.8V~3.3V | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX |
| Type | Description | |
|---|---|---|
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Cable diagnostics;Power-on reset;Programmable LED indication;Low-power mode;Error detection and recovery | |
| Interface | RMII |
Introduction
The LAN8742A/LAN8742Ai is a low-power 10BASE-T/100BASE-TX physical layer (PHY) transceiver with variable I/O voltage that is compliant with the IEEE 802.3 and 802.3u standards. The LAN8742A/LAN8742Ai supports communication with an Ethernet MAC via a standard RMII interface. It contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10 Mbps (10BASE-T) and 100 Mbps (100BASE-TX) operation. The LAN8742A/LAN8742Ai implements auto-negotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over LAN cables. Integrated Wake on LAN (WoL) support provides a mechanism to trigger an interrupt upon reception of a perfect DA, broadcast, magic packet, or wakeup frame. The LAN8742A/LAN8742Ai supports both IEEE 802.3-2005 compliant and vendor-specific register functions. However, no register access is required for operation. The initial configuration may be selected via the configuration pins as described in Section 3.7, "Configuration Straps". Register-selectable configuration options may be used to further define the functionality of the transceiver. The LAN8742A/LAN8742Ai can be programmed to support wake-on-LAN at the physical layer, allowing detection of configurable Wake-up Frame and Magic packets.
Features
- Single-Chip Ethernet Physical Layer Transceiver (PHY)
- Cable diagnostic support
- Wake on LAN (WoL) support
- Comprehensive flexPWR technology - Flexible power management architecture - LVCMOS Variable I/O voltage range: +1.8 V to +3.3 V - Integrated 1.2 V regulator with disable feature
- HP Auto-MDIX support
- Miniature 24-pin VQFN, RoHS-compliant package (4×4×0.9 mm height)
- High-performance 10/100 Ethernet transceiver - Compliant with IEEE802.3/802.3u (Fast Ethernet) - Compliant with ISO 802-3/IEEE 802.3 (10BASE-T) Loop-back modes - Auto-negotiation - Automatic polarity detection and correction - Link status change wake-up detection - Vendor specific register functions - Supports the reduced pin count RMII interface
- Power and I/Os - Various low power modes - Integrated power-on reset circuit - Two status LED outputs - May be used with a single 3.3 V supply
- Additional Features - Ability to use a low cost 25 MHz crystal for reduced BOM
- Packaging - 24-pin VQFN (4×4 mm), RoHS-compliant package with RMII
- Environmental - Commercial temperature range [0°C to +70°C] - Industrial temperature range (-40°C to +85°C)
Applications
- Set-Top Boxes
- Networked Printers and Servers
- Test Instrumentation
- LAN on Motherboard
- Embedded Telecom Applications
- Video Record/Playback Systems
- Cable Modems/Routers
- DSL Modems/Routers
- Digital Video Recorders
- IP and Video Phones
- Wireless Access Points
- Digital Televisions
- Digital Media Adapters/Servers
- Gaming Consoles
- POE Applications (Refer to Microchip Application Note 17.18)
C621424 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



