MICROCHIP EMC2112-BP-TR
| Manufacturer | |
| MPN | EMC2112-BP-TR |
| LCSC Part # | C621412 |
| Packaging | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | 3V~5.5V SMBus QFN-20-EP(4x4) Thermal Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| Resolution (Bits) | - | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;Hardware comparator / independent temperature control output | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature | - | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Interface Type | SMBus |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8692 | $ 1.87 |
| 200+ | $ 0.7239 | $ 144.78 |
| 500+ | $ 0.6992 | $ 349.60 |
| 1,000+ | $ 0.6854 | $ 685.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

