MICROCHIP EMC2104-BP-TR
| Manufacturer | |
| MPN | EMC2104-BP-TR |
| LCSC Part # | C621409 |
| Packaging | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | SMBus 3V~3.6V QFN-20-EP(4x4) Thermal Management RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| Interface | SMBus | |
| Voltage - Supply | 3V~3.6V | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Motor stall protection | |
| Peak Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| Interface | SMBus | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Motor stall protection | |
| Peak Current | - |
Introduction
The EMC2104 is an SMBus compliant fan controller with up to five (up to 4 external and 1 internal) temperature channels. The fan drivers can be operated using two methods each with two modes. The methods include an RPM based Fan Speed Control Algorithm and a direct drive setting. The modes include manually programming the desired settings or using the internal programmable temperature look-up table to select the desired setting based on measured temperature. The temperature monitors offer 1°C accuracy (for external diodes) with sophisticated features to reduce errors introduced by series resistance and beta variation of substrate thermal diode transistors commonly found in processors. The EMC2104 also includes a hardware programmable temperature limitS and dedicated system shutdown output for thermal protection of critical circuitry.
Features
- Two Programmable Fan Control circuits
- 4-wire fan compatible
- High speed PWM (26khz)
- Low speed PWM (9.5Hz - 2240Hz)
- Optional detection of aging fans
- RPM based fan control algorithm
- 2% accuracy from 500RPM to 16k RPM
- Temperature Look-Up Table
- Allows programmed fan response to temperature
- 1 to 4 thermal zones to control each fan driver
- Controls fan speed or drive setting
- Allows externally generated temperature data to control fan drivers including two DTS channels
- Up to Four External Temperature Channels
- Designed to support 45nm, 60nm, and 90nm CPUs
- Automatically detects and supports CPUs requiring the BJT or Transistor models
- Resistance error correction
- 1°C accurate (60°C to 100°C)
- 0.125°C resolution
- Detects fan aging and variation
- Up to three thermistor compatible voltage inputs
- Hardware Programmable Thermal Shutdown Temperature
- Cannot be altered by software
- 60°C to 122°C Range or 92°C to 154°C Range
- Programmable High and Low Limits for all channels
- 3.3V Supply Voltage
- SMBus 2.0 Compliant
- SMBus Alert compatible
- Available in 20-pin QFN Package - Lead Free RoHS compliant (4mm×4mm)
Applications
- Notebook Computers
- Embedded Applications
- Projectors
- Industrial and Networking Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6914 | $ 4.69 |
| 10+ | $ 4.0199 | $ 40.20 |
| 30+ | $ 3.6208 | $ 108.62 |
| 100+ | $ 3.2169 | $ 321.69 |
| 500+ | $ 3.0309 | $ 1515.45 |
| 1,000+ | $ 2.946 | $ 2946.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| Interface | SMBus | |
| Voltage - Supply | 3V~3.6V | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Motor stall protection | |
| Peak Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-20-EP(4x4) | |
| Interface | SMBus | |
| Voltage - Supply | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Motor stall protection | |
| Peak Current | - |
Introduction
The EMC2104 is an SMBus compliant fan controller with up to five (up to 4 external and 1 internal) temperature channels. The fan drivers can be operated using two methods each with two modes. The methods include an RPM based Fan Speed Control Algorithm and a direct drive setting. The modes include manually programming the desired settings or using the internal programmable temperature look-up table to select the desired setting based on measured temperature. The temperature monitors offer 1°C accuracy (for external diodes) with sophisticated features to reduce errors introduced by series resistance and beta variation of substrate thermal diode transistors commonly found in processors. The EMC2104 also includes a hardware programmable temperature limitS and dedicated system shutdown output for thermal protection of critical circuitry.
Features
- Two Programmable Fan Control circuits
- 4-wire fan compatible
- High speed PWM (26khz)
- Low speed PWM (9.5Hz - 2240Hz)
- Optional detection of aging fans
- RPM based fan control algorithm
- 2% accuracy from 500RPM to 16k RPM
- Temperature Look-Up Table
- Allows programmed fan response to temperature
- 1 to 4 thermal zones to control each fan driver
- Controls fan speed or drive setting
- Allows externally generated temperature data to control fan drivers including two DTS channels
- Up to Four External Temperature Channels
- Designed to support 45nm, 60nm, and 90nm CPUs
- Automatically detects and supports CPUs requiring the BJT or Transistor models
- Resistance error correction
- 1°C accurate (60°C to 100°C)
- 0.125°C resolution
- Detects fan aging and variation
- Up to three thermistor compatible voltage inputs
- Hardware Programmable Thermal Shutdown Temperature
- Cannot be altered by software
- 60°C to 122°C Range or 92°C to 154°C Range
- Programmable High and Low Limits for all channels
- 3.3V Supply Voltage
- SMBus 2.0 Compliant
- SMBus Alert compatible
- Available in 20-pin QFN Package - Lead Free RoHS compliant (4mm×4mm)
Applications
- Notebook Computers
- Embedded Applications
- Projectors
- Industrial and Networking Equipment
C621409 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



