MICROCHIP MCP98243T-BE/MCAA
| Manufacturer | |
| MPN | MCP98243T-BE/MCAA |
| LCSC Part # | C621336 |
| Packaging | DFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | 2.7V~5.5V DFN-8-EP(2x3) Thermal Management RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(2x3) | |
| Interface | I2C;SMBus | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | - | |
| Standby Current | - | |
| Temperature Conversion Time | 65ms | |
| Features | Low-power standby;Temperature threshold monitoring;Configurable temperature output;On-chip non-volatile parameter storage;Hardware comparator / independent temperature control output |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(2x3) | |
| Interface | I2C;SMBus | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Standby Current | - | |
| Temperature Conversion Time | 65ms | |
| Features | Low-power standby;Temperature threshold monitoring;Configurable temperature output;On-chip non-volatile parameter storage;Hardware comparator / independent temperature control output |
Introduction
Meets JEDEC Specification MCP9843-JC42.4-TSE3000B3 Temperature Sensor MCP98243-JC42.4-TSE2002B3 Temperature Sensor with 2 Kbit Serial EEPROM for Serial Presence Detect (SPD) 2-wire I²C/SMBus Interface Available Packages: DFN-8, TDFN-8, UDFN-8, TSSOP-8
Microchip Technology's MCP9843/98243 digital temperature sensors convert temperature from 40°C and +125°C to a digital word. These sensors meet JEDEC Specification JC42.4 - TSE3000B3 and JC42.4 - TSE2002B3 Memory Module Thermal Sensor Component. It provides an accuracy of ±0.2°C / ±1°C (typical/maximum) from +75°C to +95°C. In addition, MCP98243 has an internal 256 Byte EEPROM which can be used to store memory module and vendor information.
The MCP9843/98243 digital temperature sensor comes with user-programmable registers that provide flexibility for DIMM temperature-sensing applications. The registers allow user-selectable settings such as Shutdown or Low-Power modes and the specification of temperature Event boundaries. When the temperature changes beyond the specified Event boundary limits, the MCP9843/98243 outputs an Alert signal at the Event pin. The user has the option of setting the temperature Event output signal polarity as either an active-low or active-high comparator output for thermostat operation, or as a temperature Event interrupt output for microprocessor-based systems.
The MCP98243 EEPROM is designed specifically for DRAM DIMMs (Dual In-line Memory Modules) Serial Presence Detect (SPD). The lower 128 Bytes (address 0x00 to 0x7F) can be Permanent Write Protected (PWP) or Software Reversible Write Protected (SWP). This allows DRAM vendor and product information to be stored and write protected. The upper 128 bytes (address 0x80 to 0xFF) can be used for general purpose data storage. These addresses are not write protected.
This sensor has an industry standard 2-wire, I²C compatible serial interface, allowing up to eight devices to be controlled in a single serial bus.
Features
- Temperature-to-Digital Converter Sensor Accuracy (Grade B): ±0.2°C / ±1°C (typ./max.) → +75°C to +95°C; ±0.5°C / ±2°C (typ./max.) → +40°C to +125°C; ±1°C / ±3°C (typ./max.) → -20°C to +125°C
- Specified VDD Range: 3.0V to 3.6V
- Operating Current: 200μA (typical)
- Operating VDD Range: 2.7V to 5.5V
- Specified VDD Range: 1.8V to 5.5V
- Operating Current: VDD Range: 1.8V to 5.5V
- Write → 1.1mA (typical) for 3.5ms (typical) VDD Range: → 100μA (typical)
- Permanent and Reversible Software Write Protect
- Software Write Protection for the lower 1 Kbit
- Organized as 1 block of 256×8-bit (2 Kbit)
Applications
- DIMM Modules for Servers, PCs, and Laptops
- General Purpose Temperature Datalog
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8778 | $ 1.88 |
| 10+ | $ 1.5942 | $ 15.94 |
| 30+ | $ 1.4153 | $ 42.46 |
| 100+ | $ 1.2334 | $ 123.34 |
| 500+ | $ 1.1502 | $ 575.10 |
| 1,000+ | $ 1.1147 | $ 1114.70 |
Standard Packaging11000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(2x3) | |
| Interface | I2C;SMBus | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | - | |
| Standby Current | - | |
| Temperature Conversion Time | 65ms | |
| Features | Low-power standby;Temperature threshold monitoring;Configurable temperature output;On-chip non-volatile parameter storage;Hardware comparator / independent temperature control output |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-8-EP(2x3) | |
| Interface | I2C;SMBus | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Standby Current | - | |
| Temperature Conversion Time | 65ms | |
| Features | Low-power standby;Temperature threshold monitoring;Configurable temperature output;On-chip non-volatile parameter storage;Hardware comparator / independent temperature control output |
Introduction
Meets JEDEC Specification MCP9843-JC42.4-TSE3000B3 Temperature Sensor MCP98243-JC42.4-TSE2002B3 Temperature Sensor with 2 Kbit Serial EEPROM for Serial Presence Detect (SPD) 2-wire I²C/SMBus Interface Available Packages: DFN-8, TDFN-8, UDFN-8, TSSOP-8
Microchip Technology's MCP9843/98243 digital temperature sensors convert temperature from 40°C and +125°C to a digital word. These sensors meet JEDEC Specification JC42.4 - TSE3000B3 and JC42.4 - TSE2002B3 Memory Module Thermal Sensor Component. It provides an accuracy of ±0.2°C / ±1°C (typical/maximum) from +75°C to +95°C. In addition, MCP98243 has an internal 256 Byte EEPROM which can be used to store memory module and vendor information.
The MCP9843/98243 digital temperature sensor comes with user-programmable registers that provide flexibility for DIMM temperature-sensing applications. The registers allow user-selectable settings such as Shutdown or Low-Power modes and the specification of temperature Event boundaries. When the temperature changes beyond the specified Event boundary limits, the MCP9843/98243 outputs an Alert signal at the Event pin. The user has the option of setting the temperature Event output signal polarity as either an active-low or active-high comparator output for thermostat operation, or as a temperature Event interrupt output for microprocessor-based systems.
The MCP98243 EEPROM is designed specifically for DRAM DIMMs (Dual In-line Memory Modules) Serial Presence Detect (SPD). The lower 128 Bytes (address 0x00 to 0x7F) can be Permanent Write Protected (PWP) or Software Reversible Write Protected (SWP). This allows DRAM vendor and product information to be stored and write protected. The upper 128 bytes (address 0x80 to 0xFF) can be used for general purpose data storage. These addresses are not write protected.
This sensor has an industry standard 2-wire, I²C compatible serial interface, allowing up to eight devices to be controlled in a single serial bus.
Features
- Temperature-to-Digital Converter Sensor Accuracy (Grade B): ±0.2°C / ±1°C (typ./max.) → +75°C to +95°C; ±0.5°C / ±2°C (typ./max.) → +40°C to +125°C; ±1°C / ±3°C (typ./max.) → -20°C to +125°C
- Specified VDD Range: 3.0V to 3.6V
- Operating Current: 200μA (typical)
- Operating VDD Range: 2.7V to 5.5V
- Specified VDD Range: 1.8V to 5.5V
- Operating Current: VDD Range: 1.8V to 5.5V
- Write → 1.1mA (typical) for 3.5ms (typical) VDD Range: → 100μA (typical)
- Permanent and Reversible Software Write Protect
- Software Write Protection for the lower 1 Kbit
- Organized as 1 block of 256×8-bit (2 Kbit)
Applications
- DIMM Modules for Servers, PCs, and Laptops
- General Purpose Temperature Datalog
C621336 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCP9808T-E/MC | MICROCHIP | DFN-8-EP(2x3) | 535 | $ 2.6246 | ||
| MCP9843T-BE/MC | MICROCHIP | DFN-8-EP(2x3) | 2 | $ 2.6206 | ||
| MCP98243T-BE/MNY | MICROCHIP | TDFN-8-EP(2x3) | 0 | $ 2.2681 | ||
| MCP98243T-BE/MNYAB | MICROCHIP | TDFN-8-EP(2x3) | 0 | $ 1.8778 | ||
| MCP9804T-E/MC | MICROCHIP | DFN-8-EP(2x3) | 0 | $ 1.564 | ||
| MCP9804-E/MC | MICROCHIP | DFN-8-EP(2x3) | 0 | $ 5.698 | ||
| MCP98243T-BE/MC | MICROCHIP | DFN-8(2x3) | 0 | $ 2.2226 | ||
| MCP98243T-BE/MNYAA | MICROCHIP | TDFN-8-EP(2x3) | 0 | $ 1.8778 | ||
| MCP9843T-BE/MNY | MICROCHIP | TDFN-8-EP(2x3) | 0 | $ 0.8798 | ||
| MCP98243-BE/MC | MICROCHIP | DFN-8-EP(2x3) | 0 | $ 1.8778 |

