NUVOTON ISD1616BSY
| Manufacturer | |
| Mfr. Part # | ISD1616BSY |
| LCSC Part # | C6211183 |
| Package | SOIC-16 |
| Customer # | |
| Description | 4kHz~12kHz SOIC-16 Voice Record and Playback RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Voice Record and Playback | |
| Manufacturer | NUVOTON | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.049 | $ 8.05 |
192+ | $ 3.2127 | $ 616.84 |
480+ | $ 3.1047 | $ 1490.26 |
1,008+ | $ 3.0523 | $ 3076.72 |
Standard Packaging 48/Full
Tube | ||