NUVOTON ISD1610BSYI
| Manufacturer | NUVOTONAsian Brands |
| MPN | ISD1610BSYI |
| LCSC Part # | C6211181 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 4kHz~12kHz SOIC-16 Voice Record and Playback RoHS |
| Datasheet | NUVOTON ISD1610BSYI |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Voice Record and Playback | |
| Manufacturer | NUVOTON | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Sampling Rate | 4kHz~12kHz | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Voice Record and Playback | |
| Manufacturer | NUVOTON | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.4V~5.5V | |
| Sampling Rate | 4kHz~12kHz | |
| Interface | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- W584Axxx: 4-bit μC-based, 1-channel voice + dual-tone melody synthesizer
- W584Bxxx: 4-bit μC-based, 1-channel voice synthesizer
- W588Lxxx: 8-bit μC-based, 2-cell battery, 2-channel voice + melody synthesizer
- W588Cxxx: 8-bit μC-based, 2-channel voice + melody synthesizer, noise-shaping DAC-free
- W588Dxxx: 8-bit μC-based, 3-channel voice + melody synthesizer
- N584Lxxx: 4-bit μC-based, 1~2-cell battery, 1-channel voice + dual-tone melody synthesizer
- N588Lxxx: 1.0~3.6V, 8-bit μC-based, 2-channel voice synthesizer
- N584Hxxx: High audio quality 1-channel voice (under development)
- N588Jxxx: 8-bit μC-based, 1-channel voice synthesizer with PWM direct drive
- N588Hxxx: 8-bit μC-based, 3-channel voice + melody synthesizer
- N589A: 8-bit μC-based, 2-channel voice + melody synthesizer with ADC
- N5132, N5162: 1-channel voice synthesizer with CPU interface
- N5160Sxx: 8-bit μC-based, 1-channel long-duration voice synthesizer
- W567Cxxx: 8-bit μC-based, 16-channel voice + wavetable melody synthesizer
- N567Gxxx: 8-bit μC-based, 4-channel voice + wavetable melody synthesizer
- N567Kxxx: 8-bit μC-based, 6-channel voice + wavetable melody synthesizer
- N567Hxxx: 8-bit μC-based, 8-channel voice + wavetable melody synthesizer
- N567Dxxx: 8-bit μC-based, 14-channel voice + wavetable melody synthesizer
- N567Lxxx: 1.0~3.6V, 8-bit μC-based, 8-channel voice + wavetable melody synthesizer
- N566Gxxx: 8-bit μC-based, 4-channel voice + wavetable melody synthesizer with LVD
- N566Kxxx: 8-bit μC-based, 6-channel voice + wavetable melody synthesizer with LVD
- N566Hxxx: 8-bit μC-based, 8-channel voice + wavetable melody synthesizer with LVD
- N537A090: 8-bit μC-based, 2-channel voice + dual-tone melody synthesizer with B&W 1K-dot LCD driver
- N531A170: 8-bit μC-based, 2-channel voice + dual-tone melody synthesizer with B&W 1K-dot LCD driver
- N538Txxx: 8-bit μC-based, 8-channel voice + wavetable melody synthesizer with B&W 2K-dot LCD driver
- N538Axxx: 8-bit μC-based, 8-channel voice + wavetable melody synthesizer with B&W 1K-dot LCD driver
- W539Axxx: 8-bit μC-based, 8-channel voice + wavetable melody synthesizer with B&W 1K-dot LCD driver
- N539Txxx: 8-bit μC-based, 8-channel voice + wavetable melody synthesizer with 4-grayscale, 2K-dot LCD driver
- N569Sxxx: 32-bit Cortex-M0 with embedded flash, long-duration solution
- N570XXXX: 32-bit Cortex M0 solution with embedded flash and 10-bit ADC
- N571PXXX: 32-bit Cortex M0 solution with embedded OTP and 10-bit ADC
- N572XXXX: 32-bit Cortex M0 solution with embedded OTP/flash and 12-bit ADC
- N573XXXX: 32-bit Cortex-M0 solution with embedded flash and 16-bit ADC
- N575XXXX: 32-bit Cortex-M0 solution with embedded flash and 16-bit ADC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Voice Record and Playback | |
| Manufacturer | NUVOTON | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Sampling Rate | 4kHz~12kHz | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Voice Record and Playback | |
| Manufacturer | NUVOTON | |
| Packaging | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.4V~5.5V | |
| Sampling Rate | 4kHz~12kHz | |
| Interface | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- W584Axxx: 4-bit μC-based, 1-channel voice + dual-tone melody synthesizer
- W584Bxxx: 4-bit μC-based, 1-channel voice synthesizer
- W588Lxxx: 8-bit μC-based, 2-cell battery, 2-channel voice + melody synthesizer
- W588Cxxx: 8-bit μC-based, 2-channel voice + melody synthesizer, noise-shaping DAC-free
- W588Dxxx: 8-bit μC-based, 3-channel voice + melody synthesizer
- N584Lxxx: 4-bit μC-based, 1~2-cell battery, 1-channel voice + dual-tone melody synthesizer
- N588Lxxx: 1.0~3.6V, 8-bit μC-based, 2-channel voice synthesizer
- N584Hxxx: High audio quality 1-channel voice (under development)
- N588Jxxx: 8-bit μC-based, 1-channel voice synthesizer with PWM direct drive
- N588Hxxx: 8-bit μC-based, 3-channel voice + melody synthesizer
- N589A: 8-bit μC-based, 2-channel voice + melody synthesizer with ADC
- N5132, N5162: 1-channel voice synthesizer with CPU interface
- N5160Sxx: 8-bit μC-based, 1-channel long-duration voice synthesizer
- W567Cxxx: 8-bit μC-based, 16-channel voice + wavetable melody synthesizer
- N567Gxxx: 8-bit μC-based, 4-channel voice + wavetable melody synthesizer
- N567Kxxx: 8-bit μC-based, 6-channel voice + wavetable melody synthesizer
- N567Hxxx: 8-bit μC-based, 8-channel voice + wavetable melody synthesizer
- N567Dxxx: 8-bit μC-based, 14-channel voice + wavetable melody synthesizer
- N567Lxxx: 1.0~3.6V, 8-bit μC-based, 8-channel voice + wavetable melody synthesizer
- N566Gxxx: 8-bit μC-based, 4-channel voice + wavetable melody synthesizer with LVD
- N566Kxxx: 8-bit μC-based, 6-channel voice + wavetable melody synthesizer with LVD
- N566Hxxx: 8-bit μC-based, 8-channel voice + wavetable melody synthesizer with LVD
- N537A090: 8-bit μC-based, 2-channel voice + dual-tone melody synthesizer with B&W 1K-dot LCD driver
- N531A170: 8-bit μC-based, 2-channel voice + dual-tone melody synthesizer with B&W 1K-dot LCD driver
- N538Txxx: 8-bit μC-based, 8-channel voice + wavetable melody synthesizer with B&W 2K-dot LCD driver
- N538Axxx: 8-bit μC-based, 8-channel voice + wavetable melody synthesizer with B&W 1K-dot LCD driver
- W539Axxx: 8-bit μC-based, 8-channel voice + wavetable melody synthesizer with B&W 1K-dot LCD driver
- N539Txxx: 8-bit μC-based, 8-channel voice + wavetable melody synthesizer with 4-grayscale, 2K-dot LCD driver
- N569Sxxx: 32-bit Cortex-M0 with embedded flash, long-duration solution
- N570XXXX: 32-bit Cortex M0 solution with embedded flash and 10-bit ADC
- N571PXXX: 32-bit Cortex M0 solution with embedded OTP and 10-bit ADC
- N572XXXX: 32-bit Cortex M0 solution with embedded OTP/flash and 12-bit ADC
- N573XXXX: 32-bit Cortex-M0 solution with embedded flash and 16-bit ADC
- N575XXXX: 32-bit Cortex-M0 solution with embedded flash and 16-bit ADC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

