LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HW-02-09-T-D-250-SM product image
Images for reference only

Samtec HW-02-09-T-D-250-SMRoHS

Manufacturer
MPN
HW-02-09-T-D-250-SM
LCSC Part #
C6210276
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Pin Header 4 Position 2.54mm Pitch Dual Row Surface Mount
Datasheetpdf iconSamtec HW-02-09-T-D-250-SM
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=2.54mm
Circluar Pins/Square PinsPin Header
Pins Structure2x2P
Number of Pins4P
Pitch2.54mm
Contact PlatingTin
Operating Temperature-55℃~+105℃
Number of Rows2
ColorBlack
Row Spacing2.54mm
Contact MaterialPhosphor bronze
Mounting TypeSurface Mount,Vertical

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging350
Sales UnitPiece
In-Stock: 89
89 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5505$ 0.55
10+$ 0.5376$ 5.38
30+$ 0.5296$ 15.89
100+$ 0.5199$ 51.99
Standard Packaging350/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.