LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1206W4J036LT5E product image
  • 1206W4J036LT5E thumbnail 1
  • 1206W4J036LT5E thumbnail 2
  • 1206W4J036LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1206W4J036LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4J036LT5E
LCSC Part #
C620956
Packaging
1206
Customer #
Key Attributes
RES 36mΩ ±5% 250mW 1206
Datasheetpdf iconUNI-ROYAL 1206W4J036LT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0082$ 0.82
1,000+$ 0.0066$ 6.60
5,000+$ 0.0049$ 24.50
10,000+$ 0.0043$ 43.00
50,000+$ 0.0039$ 195.00
100,000+$ 0.0036$ 360.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance36mΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±800ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece