Broadcom HSMA-C320
| Manufacturer | |
| MPN | HSMA-C320 |
| LCSC Part # | C6208531 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 20mA 2V 593nm 140° Amber 48mW 0.35mm round LED 0402 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0402 | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength - Dominant | 589nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 28.5mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 593nm | |
| Viewing Angle | 140° | |
| Illumination Color | Amber | |
| Power(Watts) | 48mW | |
| Lamp Holder Type | 0.35mm round LED |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HSMA-C320 is a top-emitting monochromatic SMT chip LED available in amber with an integrated optical lens. It delivers high axial luminous intensity and a narrow viewing angle, enabling efficient coupling into secondary optical elements such as light guide plates and light pipes. The product adopts the industry-standard 0603 package size, making it easy to use and highly versatile. By employing high-efficiency, high-brightness AlInGaP chip technology, it delivers industry-leading light output performance. It is compatible with industry-standard pick-and-place machines and reflow soldering processes.
Features
- Amber LED using AlInGaP technology
- Industry-standard package dimensions
- Reflow soldering compatible
- Available in 8mm tape and 7-inch reel packaging
Applications
- Status indicator lights
- Keyboard backlighting
- Button backlighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6935 | $ 0.69 |
| 10+ | $ 0.679 | $ 6.79 |
| 30+ | $ 0.6677 | $ 20.03 |
| 100+ | $ 0.658 | $ 65.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0402 | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength - Dominant | 589nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 28.5mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Peak Wavelength | 593nm | |
| Viewing Angle | 140° | |
| Illumination Color | Amber | |
| Power(Watts) | 48mW | |
| Lamp Holder Type | 0.35mm round LED |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HSMA-C320 is a top-emitting monochromatic SMT chip LED available in amber with an integrated optical lens. It delivers high axial luminous intensity and a narrow viewing angle, enabling efficient coupling into secondary optical elements such as light guide plates and light pipes. The product adopts the industry-standard 0603 package size, making it easy to use and highly versatile. By employing high-efficiency, high-brightness AlInGaP chip technology, it delivers industry-leading light output performance. It is compatible with industry-standard pick-and-place machines and reflow soldering processes.
Features
- Amber LED using AlInGaP technology
- Industry-standard package dimensions
- Reflow soldering compatible
- Available in 8mm tape and 7-inch reel packaging
Applications
- Status indicator lights
- Keyboard backlighting
- Button backlighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



