LEM HO 8-NSM-0000
| Manufacturer | |
| Mfr. Part # | HO 8-NSM-0000 |
| LCSC Part # | C6208490 |
| Package | - |
| Customer # | |
| Description | 5V 8A Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | LEM | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.7765 | $ 9.78 |
200+ | $ 3.9015 | $ 780.30 |
500+ | $ 3.7703 | $ 1885.15 |
1,000+ | $ 3.7071 | $ 3707.10 |
Standard Packaging 50/Full
Tray | ||