LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon CY8C4145FNQ-PS423T product image
Images for reference only

Infineon CY8C4145FNQ-PS423T

Manufacturer
MPN
CY8C4145FNQ-PS423T
LCSC Part #
C6206388
Packaging
WLCSP-45(2x3.7)
Customer #
Key Attributes
ARM Cortex-M0+ 32 Bit 48MHz WLCSP-45(2x3.7) Microcontrollers
DatasheetInfineon CY8C4145FNQ-PS423T
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.6084$ 7.61
200+$ 3.0367$ 607.34
500+$ 2.9352$ 1467.60
1,000+$ 2.8852$ 2885.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon
PackagingWLCSP-45(2x3.7)
DAC (Bit)7bit;8bit;13bit
ADC (Bit)10bit;12bit
Number of I/O37
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.71V~5.5V
EEPROM-
Program Storage Size32KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. PSoC™ 4100PS is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity.

Features

AI Translation
  • Programmable analog blocks
    • Two dedicated analog-to-digital converters (ADC) including a 12-bit SAR ADC and a 10-bit single-slope ADC
    • Four opamps, two low-power comparators, and a flexible 38-channel analog mux to create custom Analog Front Ends (AFE)
    • Two 13-bit voltage DACs
    • Two 7-bit current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
  • CAPSENSE™ capacitive sensing
    • Infineon’s fourth-generation CAPSENSE™ Sigma-Delta (CSD) providing best-in-class signal-to-noise ratio (SNR) and water tolerance
    • Infineon-supplied software component makes capacitive sensing design easy
    • Automatic hardware tuning (SmartSense™)
  • Segment LCD drive
    • LCD drive supported on all pins (common or segment)
    • Operates in Deep-Sleep mode with four bits per pin memory
  • Programmable digital peripherals
    • Three independent serial communication blocks (SCBs) that are run-time configurable as I2C, SPI or UART
    • Eight 16-bit timer/counter/pulse-width modulator (TCPWM) blocks with center-aligned, edge, and pseudo-random modes
  • 32-bit signal processing engine
    • Arm® Cortex®-M0+ CPU up to 48 MHz
    • Up to 32 KB of flash with read accelerator
    • Up to 4 KB of SRAM
    • Eight-channel descriptor-based DMA controller
  • Low-power operation
    • 1.71-V to 5.5-V operation
    • Deep-Sleep mode with operational analog and 2.5·μA digital system current
    • Watch crystal oscillator (WCO)
  • Programmable GPIO pins
    • Up to 38 GPIOs that can be used for analog, digital, CAPSENSE™, or LCD functions with programmable drive modes, strength and slew rates
    • Includes eight Smart I/Os to implement pin-level Boolean operations on input and output signals
    • 48-pin QFN, 48-pin TQFP, 28-pin SSOP, and 45-ball WLCSP packages
  • PSoC™ Creator Design Environment
    • Integrated Design Environment (IDE) provides schematic-capture design entry and build (with automatic routing of analog and digital signals) and concurrent firmware development with an Arm®-SWD debugger
    • GUI-based configurable PSoC™ Components with fully engineered embedded initialization, calibration and correction algorithms
    • Application programming interfaces (API) for all fixed-function and programmable peripherals
  • Industry-standard tool compatibility
    • After schematic-capture, firmware development can be done with Arm-based industry-standard development tools

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CY8C4145FNQ-PS433TInfineonWLCSP-45(2x3.7)0$ 8.3206