Images are for reference only
EDA Models

UNI-ROYAL 1206W4F270MT5E

Manufacturer
UNI-ROYAL
Asian Brands
Mfr. Part #
1206W4F270MT5E
LCSC Part #
C620562
Package
1206
Customer #
Key Attributes
RES 27mΩ ±1% 250mW 1206
Description
27mΩ ±1% 250mW 1206 Thick Film Resistor
Datasheet pdf icon UNI-ROYAL 1206W4F270MT5E

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer UNI-ROYAL
Package 1206
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon UNI-ROYAL 1206W4F270MT5E
EDA Models

Additional Information

Type Details
Minimum 50
Multiple 50
Standard Packaging 5000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
50+
$ 0.0156 $ 0.78
500+
$ 0.0123 $ 6.15
1,500+
$ 0.0105 $ 15.75
5,000+
$ 0.0082 $ 41.00
25,000+
$ 0.0072 $ 180.00
50,000+
$ 0.0067 $ 335.00
Standard Packaging 5000/Full Reel