LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY GLL4757A-E3/97 product image
Images for reference only

VISHAY GLL4757A-E3/97RoHS

Manufacturer
MPN
GLL4757A-E3/97
LCSC Part #
C6203910
Packaging
DO-213AB(MELF)
Customer #
Key Attributes
1 Independent 51V DO-213AB(MELF) Single Zener Diodes RoHS
Datasheetpdf iconVISHAY GLL4757A-E3/97
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6365$ 0.64
200+$ 0.2546$ 50.92
500+$ 0.2455$ 122.75
1,000+$ 0.241$ 241.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-213AB(MELF)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)5uA@38.8V
Impedance(Zzt)95Ω
Zener Voltage(Range)-
Zener Voltage(Nom)51V
Impedance(Zzk)1.5kΩ

Features

AI Translation
  • Plastic package with UL 94 V-0 flammability rating
  • Surface mount applications
  • Glass passivated chip junction
  • Low zener impedance
  • Low regulation coefficient
  • High-temperature soldering guaranteed: terminals at 250°C for 10 seconds
  • Standard voltage tolerance ±10%; suffix A indicates ±5%
  • Surge current is non-repetitive, 8.3 ms square wave pulse width or equivalent sine wave, superimposed on IZT per JEDEC method