LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP4231T-103E/ML product image
Images for reference only

MICROCHIP MCP4231T-103E/ML

Manufacturer
MPN
MCP4231T-103E/ML
LCSC Part #
C620287
Packaging
QFN-16-EP(4x4)
Customer #
Key Attributes
±20% SPI 10kΩ QFN-16-EP(4x4) Digital Potentiometers RoHS
DatasheetMICROCHIP MCP4231T-103E/ML
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6759$ 1.68
10+$ 1.42$ 14.20
30+$ 1.2612$ 37.84
100+$ 1.0977$ 109.77
500+$ 1.0237$ 511.85
1,000+$ 0.9929$ 992.90
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerMICROCHIP
PackagingQFN-16-EP(4x4)
Voltage - Supply1.8V~5.5V
Resistance value changeLinear
Number of Taps129
Tolerance±20%
InterfaceSPI
Temperature Coefficient(Typ)50ppm/℃
FeaturesPower-on reset
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)10kΩ

Introduction

AI Translation

The MCP41XX and MCP42XX devices offer a wide range of product offerings using an SPl interface. This family of devices support 7-bit and 8-bit resistor networks, and Potentiometer and Rheostat pinouts.

Features

AI Translation
  • Single or Dual Resistor Network options
  • Potentiometer or Rheostat configuration options
  • Resistor Network Resolution - 7-bit: 128 Resistors (129 Steps) - 8-bit: 256 Resistors (257 Steps)
  • RAB Resistances options of: 5kΩ, 10kΩ, 50kΩ, 100kΩ
  • Zero Scale to Full-Scale Wiper operation
  • Low Wiper Resistance: 75Ω (typical)
  • Low Tempco:
    • Absolute (Rheostat): 50 ppm typical, -40°C to 70°C
    • Ratiometric (Potentiometer): 15 ppm typical
  • SPI Serial Interface (10MHz, modes 0,0 & 1,1)
    • High-Speed Read/Writes to wiper registers
    • SDI/SDO multiplexing (MCP41X1 only)
  • Resistor Network Terminal Disconnect Feature via:
    • Shutdown pin (SHDN)
    • Terminal Control (TCON) Register
  • Brown-out reset protection (1.5V typical)
  • Serial Interface Inactive current (2.5 μA typical)
  • High-Voltage Tolerant Digital Inputs: Up to 12.5V
  • Supports Split Rail Applications
  • Internal weak pull-up on all digital inputs
  • Wide Operating Voltage:
    • 2.7V to 5.5V - Device Characteristics Specified
    • 1.8V to 5.5V - Device Operation
  • Wide Bandwidth (-3 dB) Operation:
    • 2 MHz (typical) for 5.0kΩ device
  • Extended temperature range (-40°C to +125°C)

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MCP4231-103E/MLMICROCHIPSimilarQFN-16-EP(4x4)0$ 1.6759
View and Compare All Alternative Parts.