KOA RS73F1ERTTP5900F
| Manufacturer | |
| MPN | RS73F1ERTTP5900F |
| LCSC Part # | C6201789 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 590Ω ±1% 125mW 0402 |
| Datasheet | KOA RS73F1ERTTP5900F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 590Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 590Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2083 | $ 0.21 |
| 200+ | $ 0.0832 | $ 16.64 |
| 500+ | $ 0.0804 | $ 40.20 |
| 1,000+ | $ 0.079 | $ 79.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW | |
| Resistance | 590Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 590Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS73F1ERTTP5900D | KOA | 0402 | 0 | $ 0.2903 | ||
| SG73S1ETTP5900F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ETTP5900F | KOA | 0402 | 0 | $ 0.0184 | ||
| RS73G1ERTTP5900F | KOA | 0402 | 0 | $ 0.254 | ||
| SG73S1ERTTP5900F | KOA | 0402 | 0 | $ 0.1722 | ||
| RMCP0402FT590R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| CRCW0402590RFKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| RCS0402590RFKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| SG73P1EWTTP5900F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-PA2F5900X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| RS73F1ERTTP5900C | KOA | 0402 | 0 | $ 0.3213 | ||
| RS73F1ERTTP5900B | KOA | 0402 | 0 | $ 0.3212 |

